2803081

DigiKey Part Number
141-2803081-ND
Manufacturer
Manufacturer Product Number
2803081
Description
SWITCH ROTARY 3POS 10A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rotary Switch 3 Position SP3T 10A (AC) 125 VAC Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Bulk
Part Status
Active
Number of Positions
3
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP3T
Contact Timing
Not Specified
Current Rating (Amps)
10A (AC)
Voltage Rating - AC
125 V
Actuator Type
-
Actuator Length
-
Angle of Throw
45°
Contact Material
Silver (Ag)
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Features
-
Depth Behind Panel
26.29mm
Panel Cutout Dimensions
Circular - 12.00mm Dia
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
720¥99.25690¥71,464.97