Rotary Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Positions | Index Stops | Number of Decks | Number of Poles per Deck | Circuit per Deck | Contact Timing | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Angle of Throw | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Depth Behind Panel |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
459 In Stock 2,601 Factory | 1 : ¥146.54000 Bulk | Bulk | Active | 3 | Fixed | 1 | 1 | SP3T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 13.00mm | 45° | Beryllium Copper | Gold | Panel Mount, Through Hole | PC Pin | Sealed - Fully | 11.00mm | |||
22 In Stock 16 Factory | 1 : ¥145.14000 Bulk | Bulk | Active | 2 | Fixed | 1 | 1 | SPDT | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Flatted (3.17mm Dia) | 10.00mm | 90° | Beryllium Copper | Gold | Panel Mount, Through Hole, Right Angle | PC Pin | Sealed - Fully | 12.56mm | |||
10 In Stock 96 Factory | 1 : ¥151.63000 Tray | Tray | Active | 3 | Fixed | 1 | 1 | SP3T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 14.30mm | 45° | Beryllium Copper | Gold | Panel Mount, Through Hole | PC Pin | Sealed - Fully | 11.00mm | |||
8 In Stock 245 Factory | 1 : ¥158.60000 Box | Box | Active | 3 | Fixed | 1 | 2 | DP3T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 15.80mm | 45° | Beryllium Copper | Gold | Panel Mount, Through Hole | PC Pin | Sealed - Fully | 11.00mm | |||
66 In Stock 2,601 Factory | 1 : ¥150.40000 Box | Box | Active | 3 | Fixed | 1 | 1 | SP3T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Flatted (3.17mm Dia) | 10.00mm | 45° | Beryllium Copper | Gold | Panel Mount, Through Hole | PC Pin | Sealed - Fully | 11.00mm | |||
0 In Stock Check Lead Time | 100 : ¥86.19810 Bulk | Bulk | Active | 2 | Fixed | 1 | 1 | SPDT | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 15.80mm | 90° | Beryllium Copper | Gold | Panel Mount, Through Hole | PC Pin | Sealed - Fully | 11.00mm | |||
0 In Stock 469 Factory Check Lead Time | 1 : ¥136.52000 Box | Box | Active | 2 | Fixed | 1 | 1 | SPDT | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 13.00mm | 90° | Beryllium Copper | Gold | Panel Mount, Through Hole | PC Pin | Sealed - Fully | 11.00mm | |||
0 In Stock 469 Factory Check Lead Time | 1 : ¥138.82000 Bulk | Bulk | Active | 2 | Fixed | 1 | 1 | SPDT | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 13.00mm | 90° | Beryllium Copper | Gold | Panel Mount, Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | 11.00mm | |||
0 In Stock 16 Factory Check Lead Time | 1 : ¥141.69000 Bulk | Bulk | Active | 2 | Fixed | 1 | 1 | SPDT | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 13.00mm | 90° | Beryllium Copper | Gold | Panel Mount, Through Hole, Right Angle | PC Pin | Sealed - Fully | 12.56mm | |||
0 In Stock 469 Factory Check Lead Time | 1 : ¥142.27000 Bulk | Bulk | Active | 2 | Fixed | 1 | 1 | SPDT | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Flatted (3.17mm Dia) | 10.00mm | 90° | Beryllium Copper | Gold | Panel Mount, Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | 11.00mm | |||
0 In Stock 16 Factory Check Lead Time | 1 : ¥144.57000 Bulk | Bulk | Active | 2 | Fixed | 1 | 1 | SPDT | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 13.00mm | 90° | Beryllium Copper | Gold | Panel Mount, Through Hole, Right Angle | PC Pin | IP67 - Dust Tight, Waterproof | 12.56mm | |||
0 In Stock 24 Factory Check Lead Time | 1 : ¥145.55000 Bulk | Bulk | Active | 2 | Fixed | 1 | 2 | DPDT | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 13.00mm | 90° | Beryllium Copper | Gold | Panel Mount, Through Hole | PC Pin | Sealed - Fully | 11.00mm | |||
0 In Stock 469 Factory Check Lead Time | 1 : ¥147.44000 Bulk | Bulk | Active | 2 | Fixed | 1 | 1 | SPDT | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 14.30mm | 90° | Beryllium Copper | Gold | Panel Mount, Through Hole | PC Pin | Sealed - Fully | 11.00mm | |||
0 In Stock 202 Factory Check Lead Time | 1 : ¥147.44000 Bulk | Bulk | Active | 2 | Fixed | 1 | 1 | SPDT | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 14.30mm | 90° | Beryllium Copper | Gold | Panel Mount, Through Hole | PC Pin | Sealed - Fully | 11.00mm | |||
0 In Stock 224 Factory Check Lead Time | 1 : ¥147.44000 Bulk | Bulk | Active | 2 | Fixed | 1 | 1 | SPDT | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 14.30mm | 90° | Beryllium Copper | Gold | Panel Mount, Through Hole | PC Pin | Sealed - Fully | 11.00mm | |||
0 In Stock 16 Factory Check Lead Time | 1 : ¥147.44000 Bulk | Bulk | Active | 2 | Fixed | 1 | 1 | SPDT | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Flatted (3.17mm Dia) | 10.00mm | 90° | Beryllium Copper | Gold | Panel Mount, Through Hole, Right Angle | PC Pin | IP67 - Dust Tight, Waterproof | 12.56mm | |||
0 In Stock 24 Factory Check Lead Time | 1 : ¥148.01000 Bulk | Bulk | Active | 2 | Fixed | 1 | 2 | DPDT | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 13.00mm | 90° | Beryllium Copper | Gold | Panel Mount, Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | 11.00mm | |||
0 In Stock 23 Factory Check Lead Time | 1 : ¥148.51000 Bulk | Bulk | Active | 3 | Fixed | 1 | 1 | SP3T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 13.00mm | 45° | Beryllium Copper | Gold | Panel Mount, Through Hole, Right Angle | PC Pin | IP67 - Dust Tight, Waterproof | 12.56mm | |||
0 In Stock 975 Factory Check Lead Time | 1 : ¥148.51000 Bulk | Bulk | Active | 3 | Fixed | 1 | 2 | DP3T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 13.00mm | 45° | Beryllium Copper | Gold | Panel Mount, Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | 11.00mm | |||
0 In Stock 23 Factory Check Lead Time | 1 : ¥149.41000 Box | Box | Active | 3 | Fixed | 1 | 1 | SP3T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Flatted (3.17mm Dia) | 10.00mm | 45° | Beryllium Copper | Gold | Panel Mount, Through Hole, Right Angle | PC Pin | Sealed - Fully | 12.56mm | |||
0 In Stock 975 Factory Check Lead Time | 1 : ¥149.41000 Bulk | Bulk | Active | 3 | Fixed | 1 | 1 | SP3T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 13.00mm | 45° | Beryllium Copper | Gold | Panel Mount, Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | 11.00mm | |||
0 In Stock 16 Factory Check Lead Time | 1 : ¥149.41000 Bulk | Bulk | Active | 2 | Fixed | 1 | 1 | SPDT | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 14.30mm | 90° | Beryllium Copper | Gold | Panel Mount, Through Hole, Right Angle | PC Pin | IP67 - Dust Tight, Waterproof | 12.56mm | |||
0 In Stock 16 Factory Check Lead Time | 1 : ¥149.41000 Bulk | Bulk | Active | 2 | Fixed | 1 | 1 | SPDT | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 14.30mm | 90° | Beryllium Copper | Gold | Panel Mount, Through Hole, Right Angle | PC Pin | IP67 - Dust Tight, Waterproof | 12.56mm | |||
0 In Stock 5 Factory Check Lead Time | 1 : ¥149.41000 Bulk | Bulk | Active | 2 | Fixed | 1 | 1 | SPDT | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 14.30mm | 90° | Beryllium Copper | Gold | Panel Mount, Through Hole, Right Angle | PC Pin | IP67 - Dust Tight, Waterproof | 12.56mm | |||
0 In Stock 245 Factory Check Lead Time | 1 : ¥149.98000 Bulk | Bulk | Active | 2 | Fixed | 1 | 1 | SPDT | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 15.80mm | 90° | Beryllium Copper | Gold | Panel Mount, Through Hole | PC Pin | Sealed - Fully | 11.00mm |