Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,010 In Stock | 1 : ¥36.37000 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPDT | On-Mom | 3A (AC/DC) | 120 V | 28 V | Round, Plunger | No Marking | White | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | - | Circular - 6.35mm Dia | -30°C ~ 85°C | |||
172 In Stock | 1 : ¥30.62000 Bulk | Bulk | Active | Through Hole | Standard | SPDT | On-Mom | 3A (AC/DC) | 120 V | 28 V | Round, Plunger | No Marking | White | - | - | PC Pin | IP67 - Dust Tight, Waterproof | - | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 200 : ¥24.16215 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | SPDT | On-Mom | 3A (AC/DC) | 120 V | 28 V | Round, Plunger | No Marking | White | - | - | PC Pin | IP67 - Dust Tight, Waterproof | - | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 200 : ¥24.16215 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | SPDT | On-Mom | 3A (AC/DC) | 120 V | 28 V | Round, Plunger | No Marking | White | - | - | PC Pin | IP67 - Dust Tight, Waterproof | - | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 200 : ¥25.21255 Bulk | Bulk | Active | Through Hole | Standard | DPDT | On-Mom | 3A (AC/DC) | 120 V | 28 V | Round, Plunger | No Marking | White | - | - | PC Pin | IP67 - Dust Tight, Waterproof | - | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 200 : ¥25.21255 Bulk | Bulk | Active | Panel Mount, Rear | Standard | DPDT | On-Mom | 3A (AC/DC) | 120 V | 28 V | Round, Plunger | No Marking | White | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | - | Circular - 6.35mm Dia | -30°C ~ 85°C |