DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,649 In Stock | 1 : ¥36.45000 Cut Tape (CT) 500 : ¥23.21522 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | BCD | 10 | 100mA | 2.4VDC | Rotary for Tool | Flush, Recessed | Copper Alloy | Gold | 0.102" (2.60mm) | Surface Mount | J Lead | 0.050" (1.27mm), Half | No | - | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 500 : ¥23.21522 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | BCD | 10 | 100mA | 2.4VDC | Rotary for Tool | Flush, Recessed | Copper Alloy | Gold | 0.102" (2.60mm) | Surface Mount | Gull Wing | 0.050" (1.27mm), Half | No | - | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 200 : ¥35.02315 Bulk | Bulk | Active | BCD | 10 | 100mA | 2.4VDC | Rotary for Tool | Flush, Recessed | Copper Alloy | Gold | 0.102" (2.60mm) | Surface Mount | J Lead | 0.050" (1.27mm), Half | No | - | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 200 : ¥35.02315 Bulk | Bulk | Active | BCD | 10 | 100mA | 2.4VDC | Rotary for Tool | Flush, Recessed | Copper Alloy | Gold | 0.102" (2.60mm) | Surface Mount | Gull Wing | 0.050" (1.27mm), Half | No | - | -25°C ~ 70°C |