Rocker Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 10 : ¥501.71400 Bulk | Bulk | Active | Panel Mount, Snap-In | - | On-On | 10A (DC) | 12 V | Concave (Curved) - Illuminated | - | Low Beam - High Beam, Vertical | LED, Green | 12 VDC | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 44.04mm x 22.02mm | - | |||
0 In Stock | Active | Bulk | Active | Panel Mount, Snap-In | - | On-On | 5A (DC) | 24 V | Concave (Curved) - Illuminated | - | Low Beam - High Beam, Vertical | LED, Amber/Green | 24 VDC | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 44.04mm x 22.02mm | - |