KMR421G LFS | |
---|---|
DigiKey Part Number | CKN10249TR-ND - Tape & Reel (TR) CKN10249CT-ND - Cut Tape (CT) CKN10249DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMR421G LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.60mm x 2.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | - | |
Features | Grounding Pin | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥5.17200 | ¥51.72 |
25 | ¥4.98160 | ¥124.54 |
100 | ¥4.30940 | ¥430.94 |
250 | ¥3.92660 | ¥981.65 |
500 | ¥3.63928 | ¥1,819.64 |
1,000 | ¥3.25628 | ¥3,256.28 |
2,500 | ¥3.08386 | ¥7,709.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥2.85401 | ¥17,124.06 |
12,000 | ¥2.66247 | ¥31,949.64 |