PTS645SK43SMTR92 LFS | |
---|---|
DigiKey Part Number | CKN9084TR-ND - Tape & Reel (TR) CKN9084CT-ND - Cut Tape (CT) CKN9084DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS645SK43SMTR92 LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS645SK43SMTR92 LFS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | - | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.52900 | ¥25.29 |
25 | ¥2.39400 | ¥59.85 |
100 | ¥2.16820 | ¥216.82 |
250 | ¥1.97628 | ¥494.07 |
500 | ¥1.83704 | ¥918.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.56718 | ¥1,567.18 |
3,000 | ¥1.52364 | ¥4,570.92 |
5,000 | ¥1.43658 | ¥7,182.90 |
10,000 | ¥1.34081 | ¥13,408.10 |