CUS-12TB | ||
---|---|---|
DigiKey Part Number | 563-1102-2-ND - Tape & Reel (TR) 563-1102-1-ND - Cut Tape (CT) 563-1102-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CUS-12TB | |
Description | SWITCH SLIDE SPDT 300MA 4V | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Slide Switch SPDT Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | CUS-12TB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 4 V | |
Actuator Type | Standard | |
Actuator Length | 1.50mm | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 1.50mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | 204gf | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.89600 | ¥68.96 |
25 | ¥6.44600 | ¥161.15 |
100 | ¥5.59880 | ¥559.88 |
250 | ¥5.09440 | ¥1,273.60 |
500 | ¥4.72284 | ¥2,361.42 |
1,000 | ¥4.37788 | ¥4,377.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.97989 | ¥9,949.73 |
5,000 | ¥3.71457 | ¥18,572.85 |
12,500 | ¥3.44924 | ¥43,115.50 |