CHS-08TB | ||
---|---|---|
DigiKey Part Number | 563-1012-2-ND - Tape & Reel (TR) 563-1012-1-ND - Cut Tape (CT) 563-1012-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CHS-08TB | |
Description | SWITCH SLIDE DIP SPST 0.1A 6V | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | CHS-08TB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 6VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.098" (2.50mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.461" (11.71mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.24000 | ¥28.24 |
10 | ¥27.08300 | ¥270.83 |
25 | ¥24.72640 | ¥618.16 |
100 | ¥21.42800 | ¥2,142.80 |
250 | ¥19.42692 | ¥4,856.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥18.01394 | ¥9,006.97 |
1,000 | ¥16.71883 | ¥16,718.83 |
2,500 | ¥15.18828 | ¥37,970.70 |
5,000 | ¥14.57159 | ¥72,857.95 |