Solid State Lighting Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | Connector Type | Number of Positions | Mounting Type | Termination | Pitch | Fastening Type | Features | Housing Color | Wire Gauge | Contact Material | Contact Finish | Housing Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,745 In Stock | 1 : ¥6.49000 Cut Tape (CT) 1,500 : ¥4.72859 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Board to Board | Blade and Receptacle, Hermaphroditic | 2 | Surface Mount, Right Angle | Solder | 0.100" (2.54mm) | Locking Ramp | - | Ivory | - | Beryllium Copper | Gold | Liquid Crystal Polymer (LCP) | -40°C ~ 105°C | ||
2,118 In Stock | 1 : ¥8.62000 Box | Box | Active | Board to Cable/Wire | Receptacle, Poke-In Wire | 1 | Surface Mount | Solder | - | Locking Ramp | - | Gray | 18-20 AWG | Phosphor Bronze | Tin | Polyamide (PA9T), Nylon 9T | -40°C ~ 130°C | |||
375 In Stock | 1 : ¥18.22000 Bulk | Bulk | Active | - | Header, Male Pins | 3 | Through Hole | Solder | 0.157" (4.00mm) | - | - | Gray | - | Brass | Nickel | Polyamide (PA66), Nylon 6/6 | -60°C ~ 105°C | |||
2,990 In Stock | 1 : ¥6.65000 Bulk | Bulk | Active | - | Header, Male Pins | 3 | Through Hole | Solder | 0.157" (4.00mm) | - | - | Gray | - | Brass | Nickel | Polyamide (PA66), Nylon 6/6 | -60°C ~ 105°C | |||
470 In Stock | 1 : ¥12.48000 Bulk | Bulk | Active | - | Header, Male Pins | 2 | Through Hole | Solder | 0.157" (4.00mm) | - | - | Gray | - | Brass | Nickel | Polyamide (PA66), Nylon 6/6 | -60°C ~ 105°C | |||
1,370 In Stock | 1 : ¥11.08000 Cut Tape (CT) 700 : ¥7.38841 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board to Cable/Wire | Receptacle, Poke-In Wire | 1 | Surface Mount | Solder | - | - | - | Ivory | 22-24 AWG | Copper Alloy | Tin | Liquid Crystal Polymer (LCP) | -60°C ~ 105°C | |||
1,352 In Stock | 1 : ¥11.08000 Cut Tape (CT) 700 : ¥7.38841 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board to Cable/Wire | Receptacle, Poke-In Wire | 1 | Surface Mount | Solder | - | - | - | Ivory | 18-20 AWG | Copper Alloy | Tin | Liquid Crystal Polymer (LCP) | -60°C ~ 105°C | |||
644 In Stock | 1 : ¥14.53000 Cut Tape (CT) 700 : ¥9.68703 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board to Cable/Wire | Receptacle, Poke-In Wire | 2 | Surface Mount | Solder | 0.157" (4.00mm) | - | - | Ivory | 22-24 AWG | Copper Alloy | Tin | Liquid Crystal Polymer (LCP) | -60°C ~ 105°C | |||
650 In Stock | 650 : ¥8.20569 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Board to Cable/Wire | Receptacle, Poke-In Wire | 3 | Surface Mount, Right Angle | Solder | 0.157" (4.00mm) | - | - | Gray | 18-24 AWG | Copper Alloy | Tin | Polyphthalamide (PPA), Glass Filled | -35°C ~ 105°C | |||
0 In Stock Check Lead Time | 1 : ¥14.53000 Cut Tape (CT) 700 : ¥9.68703 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board to Cable/Wire | Receptacle, Poke-In Wire | 2 | Surface Mount | Solder | 0.157" (4.00mm) | - | - | Ivory | 18-20 AWG | Copper Alloy | Tin | Liquid Crystal Polymer (LCP) | -60°C ~ 105°C | |||
1,300 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Board to Cable/Wire | Receptacle, Poke-In Wire | 1 | Surface Mount, Right Angle | Solder | 0.157" (4.00mm) | Locking Ramp | - | Gray | 18-24 AWG | Copper Alloy | Tin | Polyphthalamide (PPA), Glass Filled | -35°C ~ 105°C | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Board to Cable/Wire | Receptacle, Poke-In Wire | 2 | Surface Mount, Right Angle | Solder | 0.157" (4.00mm) | - | - | Gray | 18-24 AWG | Copper Alloy | Tin | Polyphthalamide (PPA), Glass Filled | -35°C ~ 105°C |