IC Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions or Pins (Grid) | Pitch - Mating | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Material - Mating | Mounting Type | Features | Termination | Pitch - Post | Contact Finish - Post | Contact Finish Thickness - Post | Contact Material - Post | Housing Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51 In Stock | 1 : ¥151.63000 Tube | Tube | Active | Zig-Zag, Right Stackable | 16 (2 x 8) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Tin-Lead | 200.0µin (5.08µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
50 In Stock | 1 : ¥151.63000 Tube | Tube | Active | Zig-Zag, Left Stackable | 16 (2 x 8) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Tin-Lead | 200.0µin (5.08µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 1,400 : ¥5.57315 Bulk | Bulk | Active | Zig-Zag | 14 (2 x 7) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | - | Solder | 0.100" (2.54mm) | Tin | - | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 1,400 : ¥5.57315 Bulk | Bulk | Active | Zig-Zag | 14 (2 x 7) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | - | Solder | 0.100" (2.54mm) | Tin | - | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 1,300 : ¥6.36382 Bulk | Bulk | Active | Zig-Zag, Left Stackable | 16 (2 x 8) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | - | Solder | 0.100" (2.54mm) | Tin | - | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 1,300 : ¥6.36382 Bulk | Bulk | Active | Zig-Zag, Right Stackable | 16 (2 x 8) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | - | Solder | 0.100" (2.54mm) | Tin | - | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 900 : ¥8.45727 Bulk | Bulk | Active | Zig-Zag, Left Stackable | 20 (2 x 10) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | - | Solder | 0.100" (2.54mm) | Tin | - | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 900 : ¥8.45727 Bulk | Bulk | Active | Zig-Zag, Right Stackable | 20 (2 x 10) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | - | Solder | 0.100" (2.54mm) | Tin | - | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 700 : ¥9.33144 Bulk | Bulk | Active | Zig-Zag | 14 (2 x 7) | 0.100" (2.54mm) | Gold | 29.5µin (0.75µm) | Beryllium Copper | Through Hole | - | Solder | 0.100" (2.54mm) | Tin | - | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 700 : ¥9.33144 Bulk | Bulk | Active | Zig-Zag | 14 (2 x 7) | 0.100" (2.54mm) | Gold | 29.5µin (0.75µm) | Beryllium Copper | Through Hole | - | Solder | 0.100" (2.54mm) | Tin | - | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 700 : ¥10.44581 Bulk | Bulk | Active | Zig-Zag, Left Stackable | 24 (2 x 12) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | - | Solder | 0.100" (2.54mm) | Tin | - | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 700 : ¥10.44581 Bulk | Bulk | Active | Zig-Zag, Right Stackable | 24 (2 x 12) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | - | Solder | 0.100" (2.54mm) | Tin | - | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 650 : ¥10.66634 Bulk | Bulk | Active | Zig-Zag, Left Stackable | 16 (2 x 8) | 0.100" (2.54mm) | Gold | 29.5µin (0.75µm) | Beryllium Copper | Through Hole | - | Solder | 0.100" (2.54mm) | Tin | - | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 650 : ¥10.66634 Bulk | Bulk | Active | Zig-Zag, Right Stackable | 16 (2 x 8) | 0.100" (2.54mm) | Gold | 29.5µin (0.75µm) | Beryllium Copper | Through Hole | - | Solder | 0.100" (2.54mm) | Tin | - | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 600 : ¥12.18403 Bulk | Bulk | Active | Zig-Zag, Left Stackable | 28 (2 x 14) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | - | Solder | 0.100" (2.54mm) | Tin | - | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 600 : ¥12.18403 Bulk | Bulk | Active | Zig-Zag, Right Stackable | 28 (2 x 14) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | - | Solder | 0.100" (2.54mm) | Tin | - | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 450 : ¥13.33033 Bulk | Bulk | Active | Zig-Zag, Left Stackable | 20 (2 x 10) | 0.100" (2.54mm) | Gold | 29.5µin (0.75µm) | Beryllium Copper | Through Hole | - | Solder | 0.100" (2.54mm) | Tin | - | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 450 : ¥13.33033 Bulk | Bulk | Active | Zig-Zag, Right Stackable | 20 (2 x 10) | 0.100" (2.54mm) | Gold | 29.5µin (0.75µm) | Beryllium Copper | Through Hole | - | Solder | 0.100" (2.54mm) | Tin | - | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 700 : ¥15.54311 Bulk | Bulk | Active | Zig-Zag, Left Stackable | 24 (2 x 12) | 0.100" (2.54mm) | Gold | 29.5µin (0.75µm) | Beryllium Copper | Through Hole | - | Solder | 0.100" (2.54mm) | Tin | - | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 700 : ¥15.54311 Bulk | Bulk | Active | Zig-Zag, Right Stackable | 24 (2 x 12) | 0.100" (2.54mm) | Gold | 29.5µin (0.75µm) | Beryllium Copper | Through Hole | - | Solder | 0.100" (2.54mm) | Tin | - | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 600 : ¥18.13103 Bulk | Bulk | Active | Zig-Zag, Left Stackable | 28 (2 x 14) | 0.100" (2.54mm) | Gold | 29.5µin (0.75µm) | Beryllium Copper | Through Hole | - | Solder | 0.100" (2.54mm) | Tin | - | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 600 : ¥18.13103 Bulk | Bulk | Active | Zig-Zag, Right Stackable | 28 (2 x 14) | 0.100" (2.54mm) | Gold | 29.5µin (0.75µm) | Beryllium Copper | Through Hole | - | Solder | 0.100" (2.54mm) | Tin | - | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 180 : ¥24.36033 Tube | Tube | Active | Zig-Zag, Left Stackable | 20 (2 x 10) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Tin-Lead | 200.0µin (5.08µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 60 : ¥110.57850 Tube | Tube | Active | Zig-Zag, Left Stackable | 20 (2 x 10) | 0.100" (2.54mm) | - | - | Beryllium Copper | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | - | - | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 60 : ¥110.57850 Tube | Tube | Active | Zig-Zag, Right Stackable | 20 (2 x 10) | 0.100" (2.54mm) | - | - | Beryllium Copper | Through Hole | - | Solder | 0.100" (2.54mm) | - | - | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C |