210790-4 | ||
---|---|---|
DigiKey Part Number | 210790-4-ND | |
Manufacturer | ||
Manufacturer Product Number | 210790-4 | |
Description | CONN SOCKET PGA 128POS GOLD | |
Customer Reference | ||
Detailed Description | 128 (13 x 13) Pos PGA Socket Gold Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | PGA | |
Number of Positions or Pins (Grid) | 128 (13 x 13) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Press-Fit | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin-Lead | |
Contact Finish Thickness - Post | 118.1µin (3.00µm) | |
Contact Material - Post | Phosphor Bronze | |
Housing Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | - | |
Termination Post Length | 0.159" (4.05mm) | |
Material Flammability Rating | - | |
Contact Resistance | - | |
Base Product Number |