IC Sockets

Results: 4
Number of Positions or Pins (Grid)
44 (4 x 11)52 (4 x 13)68 (4 x 17)84 (4 x 21)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions or Pins (Grid)
Pitch - Mating
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Material - Mating
Mounting Type
Features
Termination
Pitch - Post
Contact Finish - Post
Contact Finish Thickness - Post
Contact Material - Post
Housing Material
Operating Temperature
1571541-1
1571541-1
CONN SOCKET PLCC 44POS TIN
TE Connectivity AMP Connectors
0
In Stock
Obsolete
Bulk
Obsolete
PLCC
44 (4 x 11)
0.100" (2.54mm)
Tin
180.0µin (4.57µm)
Copper Alloy
Through Hole
Closed Frame
Solder
0.100" (2.54mm)
Tin
180.0µin (4.57µm)
Copper Alloy
Polyphenylene Sulfide (PPS)
-
CONN SOCKET PLCC 68POS TIN
1571541-3
CONN SOCKET PLCC 68POS TIN
TE Connectivity AMP Connectors
0
In Stock
Obsolete
Bulk
Obsolete
PLCC
68 (4 x 17)
0.100" (2.54mm)
Tin
180.0µin (4.57µm)
Copper Alloy
Through Hole
Closed Frame
Solder
0.100" (2.54mm)
Tin
180.0µin (4.57µm)
Copper Alloy
Polyphenylene Sulfide (PPS)
-
1571541-4
1571541-4
CONN SOCKET PLCC 84POS TIN
TE Connectivity AMP Connectors
0
In Stock
Obsolete
Bulk
Obsolete
PLCC
84 (4 x 21)
0.100" (2.54mm)
Tin
180.0µin (4.57µm)
Copper Alloy
Through Hole
Closed Frame
Solder
0.100" (2.54mm)
Tin
180.0µin (4.57µm)
Copper Alloy
Polyphenylene Sulfide (PPS)
-
1571541-2
1571541-2
CONN SOCKET PLCC 52POS TIN
TE Connectivity AMP Connectors
0
In Stock
Obsolete
Bulk
Obsolete
PLCC
52 (4 x 13)
0.100" (2.54mm)
Tin
180.0µin (4.57µm)
Copper Alloy
Through Hole
Closed Frame
Solder
0.100" (2.54mm)
Tin
180.0µin (4.57µm)
Copper Alloy
Polyphenylene Sulfide (PPS)
-
Showing
of 4

IC Sockets


Sockets provide for repeated insertion, removal, substitution and replacement of Integrated Circuits (ICs) and transistors in a circuit. Mounting types include chassis, panel, connector, board surface and through-hole. Socket features include board guides, carriers, flanges, and open and closed framing. They are differentiated by post pitch, contact material and finish, termination style and contact finish.