Socket Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Convert From (Adapter End) | Convert To (Adapter End) | Number of Pins | Pitch - Mating | Contact Finish - Mating | Mounting Type | Termination | Pitch - Post | Contact Finish - Post | Housing Material | Board Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 21 : ¥171.33048 Bulk | Bulk | Active | SSOP | DIP, 0.3" (7.62mm) Row Spacing | 18 | 0.026" (0.65mm) | - | Through Hole | Solder | 0.100" (2.54mm) | Tin-Lead | - | FR4 Epoxy Glass | |||
0 In Stock Check Lead Time | 32 : ¥184.41781 Bulk | Bulk | Active | SSOP | DIP, 0.3" (7.62mm) Row Spacing | 24 | 0.026" (0.65mm) | - | Through Hole | Solder | 0.100" (2.54mm) | Tin-Lead | - | FR4 Epoxy Glass | |||
0 In Stock Check Lead Time | 32 : ¥184.54500 Bulk | Bulk | Active | SSOP | DIP, 0.3" (7.62mm) Row Spacing | 24 | 0.026" (0.65mm) | Gold | Through Hole | Solder | 0.100" (2.54mm) | Gold | - | FR4 Epoxy Glass | |||
0 In Stock Check Lead Time | 19 : ¥192.74579 Bulk | Bulk | Active | SSOP | DIP, 0.3" (7.62mm) Row Spacing | 20 | 0.026" (0.65mm) | - | Through Hole | Solder | 0.100" (2.54mm) | Tin-Lead | - | FR4 Epoxy Glass | |||
0 In Stock Check Lead Time | 21 : ¥192.87857 Tube | Tube | Active | SSOP | DIP, 0.3" (7.62mm) Row Spacing | 18 | 0.026" (0.65mm) | Gold | Through Hole | Solder | 0.100" (2.54mm) | Gold | - | FR4 Epoxy Glass |