IC Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions or Pins (Grid) | Pitch - Mating | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Material - Mating | Mounting Type | Features | Termination | Pitch - Post | Contact Finish - Post | Contact Finish Thickness - Post | Contact Material - Post | Housing Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 40 : ¥95.21825 Bulk | Bulk | Active | SIP | 20 (1 x 20) | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Phosphor Bronze | Through Hole | Carrier, Elevated | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Phosphor Bronze | Polyamide (PA46), Nylon 4/6, Glass Filled | -55°C ~ 105°C | |||
0 In Stock | Obsolete | - | Obsolete | DIP, 0.3" (7.62mm) Row Spacing | 20 (2 x 10) | 0.100" (2.54mm) | Gold | 20.0µin (0.51µm) | Beryllium Copper | Through Hole | Carrier, Closed Frame | Solder | 0.100" (2.54mm) | Gold | 20.0µin (0.51µm) | Beryllium Copper | Aluminum Alloy | -55°C ~ 125°C | |||
0 In Stock | Obsolete | - | Obsolete | DIP, 0.3" (7.62mm) Row Spacing | 8 (2 x 4) | 0.100" (2.54mm) | Gold | 20.0µin (0.51µm) | Beryllium Copper | Through Hole | Carrier, Closed Frame | Solder | 0.100" (2.54mm) | Gold | 20.0µin (0.51µm) | Beryllium Copper | Aluminum Alloy | -55°C ~ 125°C | |||
0 In Stock | Obsolete | - | Obsolete | DIP, 0.3" (7.62mm) Row Spacing | 8 (2 x 4) | 0.100" (2.54mm) | Gold | 20.0µin (0.51µm) | Beryllium Copper | Through Hole | Carrier, Closed Frame | Solder | 0.100" (2.54mm) | Gold | 20.0µin (0.51µm) | Beryllium Copper | Aluminum Alloy | -55°C ~ 125°C | |||
0 In Stock | Obsolete | - | Obsolete | DIP, 0.3" (7.62mm) Row Spacing | 20 (2 x 10) | 0.100" (2.54mm) | Gold | 20.0µin (0.51µm) | Beryllium Copper | Through Hole | Carrier, Closed Frame | Solder | 0.100" (2.54mm) | Gold | 20.0µin (0.51µm) | Beryllium Copper | Aluminum Alloy | -55°C ~ 125°C | |||
0 In Stock | Obsolete | - | Obsolete | DIP, 0.6" (15.24mm) Row Spacing | 28 (2 x 14) | 0.100" (2.54mm) | Gold | 20.0µin (0.51µm) | Beryllium Copper | Through Hole | Carrier, Closed Frame | Solder | 0.100" (2.54mm) | Gold | 20.0µin (0.51µm) | Beryllium Copper | Aluminum Alloy | -55°C ~ 125°C | |||
0 In Stock | Obsolete | - | Obsolete | DIP, 0.3" (7.62mm) Row Spacing | 18 (2 x 9) | 0.100" (2.54mm) | Gold | 20.0µin (0.51µm) | Beryllium Copper | Through Hole, Right Angle, Vertical | Carrier, Closed Frame | Solder | 0.100" (2.54mm) | Gold | 20.0µin (0.51µm) | Beryllium Copper | Aluminum Alloy | -55°C ~ 125°C |