IC Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions or Pins (Grid) | Pitch - Mating | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Material - Mating | Mounting Type | Features | Termination | Pitch - Post | Contact Finish - Post | Contact Finish Thickness - Post | Contact Material - Post | Housing Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 5,600 : ¥2.31243 Bulk | Bulk | Active | SIP | 10 | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Beryllium Copper | Thermoplastic, Polyester, Glass Filled | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 3,200 : ¥3.88030 Bulk | Bulk | Active | DIP, 0.1" (2.54mm) Row Spacing | 12 (2 x 6) | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Polyphenylene Sulfide (PPS) | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 3,200 : ¥6.70781 Bulk | Bulk | Active | DIP, 0.1" (2.54mm) Row Spacing | 12 (2 x 6) | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Polyphenylene Sulfide (PPS) | -40°C ~ 105°C |