IC Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions or Pins (Grid) | Pitch - Mating | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Material - Mating | Mounting Type | Features | Termination | Pitch - Post | Contact Finish - Post | Contact Finish Thickness - Post | Contact Material - Post | Housing Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,156 In Stock | 1 : ¥2.96000 Tube | - | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 8 (2 x 4) | 0.100" (2.54mm) | Tin | 100.0µin (2.54µm) | Copper Alloy | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 100.0µin (2.54µm) | Copper Alloy | Polyamide (PA), Nylon | -55°C ~ 105°C | ||
6,394 In Stock | 1 : ¥4.39000 Tube | - | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 14 (2 x 7) | 0.100" (2.54mm) | Tin | 100.0µin (2.54µm) | Copper Alloy | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 100.0µin (2.54µm) | Copper Alloy | Polyamide (PA), Nylon | -55°C ~ 105°C | ||
9,401 In Stock | 1 : ¥5.04000 Tube | - | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 16 (2 x 8) | 0.100" (2.54mm) | Tin | 100.0µin (2.54µm) | Copper Alloy | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 100.0µin (2.54µm) | Copper Alloy | Polyamide (PA), Nylon | -55°C ~ 105°C | ||
11,774 In Stock | 1 : ¥5.77000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 18 (2 x 9) | 0.100" (2.54mm) | Tin-Lead | 100.0µin (2.54µm) | Copper Alloy | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin-Lead | 100.0µin (2.54µm) | Copper Alloy | Polyamide (PA), Nylon | -55°C ~ 125°C | |||
12,369 In Stock | 1 : ¥6.34000 Tube | - | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 20 (2 x 10) | 0.100" (2.54mm) | Tin | 100.0µin (2.54µm) | Copper Alloy | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 100.0µin (2.54µm) | Copper Alloy | Polyamide (PA), Nylon | -55°C ~ 105°C | ||
7,180 In Stock | 1 : ¥6.91000 Tube | Tube | Active | DIP, 0.6" (15.24mm) Row Spacing | 24 (2 x 12) | 0.100" (2.54mm) | Tin-Lead | 100.0µin (2.54µm) | Copper Alloy | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin-Lead | 100.0µin (2.54µm) | Copper Alloy | Polyamide (PA), Nylon | -55°C ~ 125°C | |||
6,752 In Stock | 1 : ¥7.80000 Tube | - | Tube | Active | DIP, 0.6" (15.24mm) Row Spacing | 28 (2 x 14) | 0.100" (2.54mm) | Tin | 100.0µin (2.54µm) | Copper Alloy | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 100.0µin (2.54µm) | Copper Alloy | Polyamide (PA), Nylon | -55°C ~ 105°C | ||
7,025 In Stock | 1 : ¥8.86000 Tube | Tube | Active | DIP, 0.6" (15.24mm) Row Spacing | 32 (2 x 16) | 0.100" (2.54mm) | Tin-Lead | 100.0µin (2.54µm) | Copper Alloy | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin-Lead | 100.0µin (2.54µm) | Copper Alloy | Polyamide (PA), Nylon | -55°C ~ 125°C | |||
12,687 In Stock | 1 : ¥8.94000 Tube | - | Tube | Active | PLCC | 32 (2 x 7, 2 x 9) | 0.050" (1.27mm) | Tin | 150.0µin (3.81µm) | Phosphor Bronze | Surface Mount | Closed Frame | Solder | 0.050" (1.27mm) | Tin | 150.0µin (3.81µm) | Phosphor Bronze | Polyphenylene Sulfide (PPS) | -55°C ~ 125°C | ||
11,769 In Stock | 1 : ¥11.06000 Tube | - | Tube | Active | DIP, 0.6" (15.24mm) Row Spacing | 40 (2 x 20) | 0.100" (2.54mm) | Tin | 100.0µin (2.54µm) | Copper Alloy | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 100.0µin (2.54µm) | Copper Alloy | Polyamide (PA), Nylon | -55°C ~ 105°C | ||
2,635 In Stock | 1 : ¥14.55000 Cut Tape (CT) 390 : ¥10.25610 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PLCC | 32 (2 x 7, 2 x 9) | 0.050" (1.27mm) | Tin | 150.0µin (3.81µm) | Phosphor Bronze | Surface Mount | Closed Frame | Solder | 0.050" (1.27mm) | Tin | 150.0µin (3.81µm) | Phosphor Bronze | Polyphenylene Sulfide (PPS) | -55°C ~ 125°C | ||
16,536 In Stock | 1 : ¥15.12000 Tube | - | Tube | Active | PLCC | 44 (4 x 11) | 0.050" (1.27mm) | Tin | 150.0µin (3.81µm) | Phosphor Bronze | Surface Mount | Closed Frame | Solder | 0.050" (1.27mm) | Tin | 150.0µin (3.81µm) | Phosphor Bronze | Polyphenylene Sulfide (PPS) | -55°C ~ 125°C | ||
6,783 In Stock | 1 : ¥15.45000 Tube | - | Tube | Active | PLCC | 32 (2 x 7, 2 x 9) | 0.050" (1.27mm) | Tin | 100.0µin (2.54µm) | Copper Alloy | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Tin | 100.0µin (2.54µm) | Copper Alloy | Polyphenylene Sulfide (PPS) | -40°C ~ 105°C | ||
2,458 In Stock | 1 : ¥20.73000 Cut Tape (CT) 250 : ¥14.57780 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PLCC | 44 (4 x 11) | 0.050" (1.27mm) | Tin-Lead | 150.0µin (3.81µm) | Phosphor Bronze | Surface Mount | Open Frame | Solder | 0.050" (1.27mm) | Tin-Lead | 150.0µin (3.81µm) | Phosphor Bronze | Polyphenylene Sulfide (PPS), Glass Filled | -55°C ~ 125°C | |||
5,321 In Stock | 1 : ¥20.89000 Tube | - | Tube | Active | PLCC | 44 (4 x 11) | 0.050" (1.27mm) | Tin | 100.0µin (2.54µm) | Copper Alloy | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Tin | 100.0µin (2.54µm) | Copper Alloy | Polyphenylene Sulfide (PPS) | -40°C ~ 105°C | ||
10,206 In Stock | 1 : ¥6.91000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 24 (2 x 12) | 0.100" (2.54mm) | Tin-Lead | 100.0µin (2.54µm) | Copper Alloy | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin-Lead | 100.0µin (2.54µm) | Copper Alloy | Polyamide (PA), Nylon | -55°C ~ 125°C | |||
2,558 In Stock | 1 : ¥12.76000 Tube | - | Tube | Active | PLCC | 32 (2 x 7, 2 x 9) | 0.050" (1.27mm) | Tin | 150.0µin (3.81µm) | Phosphor Bronze | Surface Mount | Closed Frame | Solder | 0.050" (1.27mm) | Tin | 150.0µin (3.81µm) | Phosphor Bronze | Polyphenylene Sulfide (PPS) | -55°C ~ 125°C | ||
4,489 In Stock | 1 : ¥21.46000 Tube | - | Tube | Active | PLCC | 44 (4 x 11) | 0.050" (1.27mm) | Tin | 150.0µin (3.81µm) | Phosphor Bronze | Surface Mount | Closed Frame | Solder | 0.050" (1.27mm) | Tin | 150.0µin (3.81µm) | Phosphor Bronze | Polyphenylene Sulfide (PPS) | -55°C ~ 125°C | ||
0 In Stock Check Lead Time | 8,000 : ¥0.65603 Bulk | Bulk | Active | SIP | 2 (1 x 2) | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Beryllium Copper | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Tin-Lead | 200.0µin (5.08µm) | Brass | Polyphenylene Sulfide (PPS), Glass Filled | - | |||
0 In Stock Check Lead Time | 8,000 : ¥0.78700 Bulk | Bulk | Active | SIP | 2 (1 x 2) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Tin-Lead | 200.0µin (5.08µm) | Brass | Polyphenylene Sulfide (PPS), Glass Filled | - | |||
0 In Stock Check Lead Time | 4,800 : ¥0.95085 Bulk | Bulk | Active | SIP | 3 (1 x 3) | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Beryllium Copper | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Tin-Lead | 200.0µin (5.08µm) | Brass | Polyphenylene Sulfide (PPS), Glass Filled | - | |||
0 In Stock Check Lead Time | 10,000 : ¥1.08289 Bulk | Bulk | Active | SIP | 2 (1 x 2) | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Beryllium Copper | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | |||
0 In Stock Check Lead Time | 2,500 : ¥1.15876 Bulk | Bulk | Active | SIP | 5 (1 x 5) | 0.100" (2.54mm) | Tin-Lead | 150.0µin (3.81µm) | Beryllium Copper | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Tin-Lead | 200.0µin (5.08µm) | Brass | Polyphenylene Sulfide (PPS), Glass Filled | - | |||
0 In Stock Check Lead Time | 3,400 : ¥1.15876 Bulk | Bulk | Active | SIP | 4 (1 x 4) | 0.100" (2.54mm) | Tin-Lead | 150.0µin (3.81µm) | Beryllium Copper | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Tin-Lead | 200.0µin (5.08µm) | Brass | Polyphenylene Sulfide (PPS), Glass Filled | - | |||
0 In Stock Check Lead Time | 3,400 : ¥1.15876 Bulk | Bulk | Active | SIP | 4 (1 x 4) | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Beryllium Copper | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Tin-Lead | 200.0µin (5.08µm) | Brass | Polyphenylene Sulfide (PPS), Glass Filled | - |