Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Grade | Qualification | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 2 : ¥2,200.74500 Bulk | Bulk | Not For New Designs | AC/DC | Hall Effect, Closed Loop | 20A | 1 | Current | - | DC | - | ±1% | 24V | - | - | -25°C ~ 55°C | - | - | Bidirectional | Chassis Mount | Module, Single Pass Through | - | |||
0 In Stock | 2 : ¥2,200.74500 Bulk | Bulk | Not For New Designs | AC/DC | Hall Effect, Closed Loop | 10A | 1 | Current | - | DC to 1kHz | ±0.2% | ±1% | 24V | 10µs | 50mA | -40°C ~ 85°C | - | - | Unidirectional | Chassis Mount | Module | - | |||
0 In Stock | 2 : ¥2,263.18000 Bulk | Bulk | Not For New Designs | AC/DC | Hall Effect, Closed Loop | 10A | 1 | Current | - | DC ~ 1kHz | ±0.2% | ±1% | 24V | 10µs | 50mA | -40°C ~ 85°C | - | - | Bidirectional | Through Hole | Module | - | |||
0 In Stock | 2 : ¥2,316.64500 Bulk | Bulk | Not For New Designs | AC/DC | Hall Effect, Closed Loop | 30A | 1 | Current | - | DC to 1kHz | ±0.2% | ±1% | 24V | 30µs | 50mA | -25°C ~ 55°C | - | - | Unidirectional | Chassis Mount | Module | - | |||
0 In Stock | 1 : ¥2,325.61000 Bulk | Bulk | Not For New Designs | DC | Hall Effect, Closed Loop | 20A | 1 | Current | - | DC ~ 1kHz | ±0.2% | ±1% | ±24V | 5µs | 55mA | -25°C ~ 55°C | - | - | Bidirectional | Chassis Mount | Module, Single Pass Through | - | |||
0 In Stock | 2 : ¥2,410.36000 Bulk | Bulk | Not For New Designs | AC/DC | Hall Effect, Closed Loop | 30A | 1 | Current | - | DC ~ 1kHz | ±0.2% | ±1% | 24V | 30µs | 50mA | -25°C ~ 55°C | - | - | Unidirectional | Through Hole | Module | - | |||
0 In Stock | 2 : ¥2,432.59000 Bulk | Bulk | Not For New Designs | AC/DC | Hall Effect, Closed Loop | 10A | 1 | Current | - | DC, 40Hz ~ 1kHz | - | ±2% | 24V | - | - | -25°C ~ 55°C | - | - | Bidirectional | Chassis Mount | Module, Single Pass Through | - | |||
0 In Stock | 2 : ¥3,143.11500 Bulk | Bulk | Not For New Designs | DC | Hall Effect, Closed Loop | 30A | 1 | Current | - | DC ~ 1kHz | ±0.2% | ±1% | ±24V | 30µs | 65mA | -25°C ~ 55°C | - | - | Bidirectional | Chassis Mount | Module, Single Pass Through | - | |||
0 In Stock | 2 : ¥3,253.50000 Bulk | Bulk | Not For New Designs | AC | Hall Effect, Closed Loop | 5A | 1 | Current | - | 40Hz ~ 1kHz | ±1% | ±2% | ±24V | 100ms | 50mA | -25°C ~ 55°C | - | - | Unidirectional | Chassis Mount | Module, Single Pass Through | - |