RTD (Resistance Temperature Detector)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance @ 0°C | Resistance Tolerance | RTD Material | Operating Temperature | Termination | Accuracy | Temperature Coefficient | Current | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | 100 Ohms | ±0.12% | Platinum (Pt) | -196°C ~ 850°C | PC Pins | ±0.3°C | 3850ppm/°C | 1 mA | Free Hanging | Cylindrical Probe, Ceramic | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | 100 Ohms | ±0.06% | Platinum (Pt) | -196°C ~ 600°C | PC Pins | ±0.15°C | 3850ppm/°C | 1 mA | Free Hanging | Cylindrical Probe, Ceramic |