NTC Thermistors

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Resistance in Ohms @ 25°C
5k10k50k100k440k
Resistance Tolerance
±3%±5%±10%
B Value Tolerance
±1.3%±2.1%-
B0/50
3320K3887K4138K-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance in Ohms @ 25°C
Resistance Tolerance
B Value Tolerance
B0/50
B25/50
B25/75
B25/85
B25/100
Operating Temperature
Length - Lead Wire
Mounting Type
Package / Case
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
100k
±5%
-
-
-
-
-
-
-60°C ~ 125°C
-
Surface Mount
1206 (3216 Metric)
2,021
In Stock
1 : ¥16.01000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
440k
±5%
±2.1%
4138K
-
-
-
-
-60°C ~ 125°C
-
Surface Mount
1206 (3216 Metric)
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
10k
±3%
±1.3%
3887K
-
-
-
-
-60°C ~ 125°C
-
Surface Mount
1206 (3216 Metric)
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
5k
±5%
-
3320K
-
-
-
-
-60°C ~ 125°C
-
Surface Mount
1206 (3216 Metric)
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
50k
±10%
±1.3%
3887K
-
-
-
-
-60°C ~ 125°C
-
Surface Mount
1206 (3216 Metric)
Showing
of 5

NTC Thermistors


NTC Thermistors, or Negative Temperature Coefficient Thermistors, are devices that change resistance in response to changes in temperature. With negative coefficient parts, their resistance decreases as their temperature increases. They are typically defined with variables such as the parts base resistance value at a set temperature, usually 25°C, and B values, the performance curve of temperature vs. resistance calibrated between two fixed points.