Encoders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Encoder Type | Output Type | Pulses per Revolution | Voltage - Supply | Actuator Type | Detent | Built in Switch | Mounting Type | Orientation | Termination Style | Rotational Life (Cycles Min) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
259 In Stock | 1 : ¥139.91000 Tray | Tray | Active | Not Verified | Optical | Quadrature, 2-Bit | 24 | 2.97V ~ 3.63V | Hole for Shaft | Yes | Yes | PCB, Through Hole | User Selectable | PC Pin | 1M | |||
145 In Stock | 1 : ¥179.27000 Tray | Tray | Active | Not Verified | Optical | Quadrature, 2-Bit | 24 | 2.97V ~ 3.63V | Hole for Shaft | No | Yes | PCB, Through Hole | User Selectable | PC Pin | 3M | |||
505 In Stock | 1 : ¥126.23000 Tray | Tray | Active | Not Verified | Optical | Quadrature, 2-Bit | 24 | 4.95V ~ 5.5V | Hole for Shaft | Yes | Yes | PCB, Through Hole | User Selectable | PC Pin | 1M | |||
30 In Stock | 1 : ¥130.73000 Tray | Tray | Active | Not Verified | Optical | Quadrature, 2-Bit | 24 | 4.95V ~ 5.5V | Hole for Shaft | No | Yes | PCB, Through Hole | User Selectable | PC Pin | 3M |