LIS2DTW12TR | ||
---|---|---|
DigiKey Part Number | 497-19047-2-ND - Tape & Reel (TR) 497-19047-1-ND - Cut Tape (CT) 497-19047-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LIS2DTW12TR | |
Description | MEMS DIGITAL OUTPUT DUAL MOTION | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.8Hz ~ 800Hz 12-LGA (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | LIS2DTW12TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g, 16g | |
Sensitivity (LSB/g) | 4098 (±2g) ~ 512 (±16g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 0.8Hz ~ 800Hz | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.62V ~ 3.6V | |
Features | Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFLGA | |
Supplier Device Package | 12-LGA (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.19000 | ¥20.19 |
10 | ¥16.47600 | ¥164.76 |
25 | ¥13.37120 | ¥334.28 |
50 | ¥12.43720 | ¥621.86 |
100 | ¥11.81490 | ¥1,181.49 |
500 | ¥9.94972 | ¥4,974.86 |
1,000 | ¥9.32787 | ¥9,327.87 |
5,000 | ¥8.70601 | ¥43,530.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥8.27071 | ¥82,707.10 |