STTS22HTR | ||
---|---|---|
DigiKey Part Number | 497-STTS22HTR-ND - Tape & Reel (TR) 497-STTS22HCT-ND - Cut Tape (CT) 497-STTS22HDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STTS22HTR | |
Description | SENSOR DGTL -40C TO 125C 6UDFN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 16 b 6-UDFN (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | STTS22HTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 1.5V ~ 3.6V | |
Resolution | 16 b | |
Features | - | |
Accuracy - Highest (Lowest) | ±0.5°C (±1°C) | |
Test Condition | -10°C ~ 60°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | 6-UDFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.84000 | ¥15.84 |
10 | ¥14.21900 | ¥142.19 |
25 | ¥13.41080 | ¥335.27 |
100 | ¥11.42660 | ¥1,142.66 |
250 | ¥10.72928 | ¥2,682.32 |
500 | ¥9.38804 | ¥4,694.02 |
1,000 | ¥7.77860 | ¥7,778.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.24215 | ¥21,726.45 |
6,000 | ¥6.97394 | ¥41,843.64 |