OHD3-75M | |
---|---|
DigiKey Part Number | 399-12185-ND |
Manufacturer | |
Manufacturer Product Number | OHD3-75M |
Description | THERMOSTAT 75DEG C SPST-NO MODUL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | OHD3-75M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 167°F (75°C) | |
Reset Temperature | 149°F (65°C) | |
Current Rating - AC | 0.3A (100V) | |
Current Rating - DC | 0.3A (100V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 100K | |
Termination Style | Solder Lug | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.73000 | ¥45.73 |
10 | ¥36.60800 | ¥366.08 |
25 | ¥33.86080 | ¥846.52 |
100 | ¥32.22380 | ¥3,222.38 |