OPB818 | |
---|---|
DigiKey Part Number | 365-1019-ND |
Manufacturer | |
Manufacturer Product Number | OPB818 |
Description | SENSOR OPT SLOT PHOTOTRAN PCB MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.210" (5.33mm) Phototransistor PCB Mount |
Datasheet | Datasheet |
EDA/CAD Models | OPB818 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.210" (5.33mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | PCB Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.70000 | ¥22.70 |
100 | ¥21.16540 | ¥2,116.54 |
250 | ¥20.23040 | ¥5,057.60 |
500 | ¥19.55040 | ¥9,775.20 |
1,000 | ¥18.95548 | ¥18,955.48 |
2,500 | ¥18.59413 | ¥46,485.32 |