RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Navigation | UHF (1GHz ~ 2GHz) | 1.575GHz | 1.570GHz ~ 1.580GHz | Module | 1 | 1.5 | - | 5dB | LNA | SMA Male | - | Magnetic, Chassis Mount | 0.492" (12.50mm) | GPS | |||
0 In Stock | Obsolete | Bulk | Obsolete | Navigation | UHF (1GHz ~ 2GHz) | 1.575GHz | 1.570GHz ~ 1.580GHz | Module | 1 | 1.5 | - | 5dB | LNA | MCX | - | Magnetic, Chassis Mount | 0.492" (12.50mm) | GPS | |||
0 In Stock | Obsolete | Bulk | Obsolete | Navigation | UHF (1GHz ~ 2GHz) | 1.575GHz | 1.570GHz ~ 1.580GHz | Module | 1 | 1.5 | - | 5dB | LNA | MMCX | - | Magnetic, Chassis Mount | 0.492" (12.50mm) | GPS |