RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥30,888.79000 Bulk | Bulk | Active | Cellular | UHF (300MHz ~ 1GHz) | 902MHz | 880MHz ~ 925MHz | Precision | 1 | - | - | - | - | SMA Female | - | Connector Mount | - | GSM | |||
0 In Stock Check Lead Time | 1 : ¥30,888.79000 Bulk | Bulk | Active | Cellular | UHF (1GHz ~ 2GHz) | 1.8GHz | 1.71GHz ~ 1.785GHz | Precision | 1 | - | - | - | - | SMA Female | - | Connector Mount | - | GSM | |||
0 In Stock Check Lead Time | 1 : ¥30,888.79000 Bulk | Bulk | Active | Cellular | UHF (1GHz ~ 2GHz) | 1.9GHz | 1.85GHz ~ 1.91GHz | Precision | 1 | - | - | - | - | SMA Female | - | Connector Mount | - | CDMA, GSM, PCS | |||
0 In Stock Check Lead Time | 1 : ¥30,888.79000 Bulk | Bulk | Active | Cellular | UHF (1GHz ~ 2GHz) | 2GHz | 1.92GHz ~ 1.98GHz | Precision | 1 | - | - | - | - | SMA Female | - | Connector Mount | - | WCDMA | |||
0 In Stock Check Lead Time | 1 : ¥30,888.79000 Bulk | Bulk | Active | Bluetooth | UHF (2GHz ~ 3GHz) | 2.4GHz | 2.4GHz ~ 2.483.5GHz | Precision | 1 | - | - | - | - | SMA Female | - | Connector Mount | - | Bluetooth |