TRM-915-R250 | ||
---|---|---|
DigiKey Part Number | TRM-915-R250-ND | |
Manufacturer | ||
Manufacturer Product Number | TRM-915-R250 | |
Description | RF TXRX MODULE ISM < 1GHZ SMD | |
Customer Reference | ||
Detailed Description | General ISM < 1GHz Transceiver Module 915MHz Antenna Not Included Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | FHSS, FSK | |
Frequency | 915MHz | |
Data Rate | 153.6kbps | |
Power - Output | 23.5dBm | |
Sensitivity | -105dBm | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Receiving | 25mA | |
Current - Transmitting | 54mA ~ 190mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 26-SMD Module |