RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,749 In Stock | 1 : ¥115.69000 Cut Tape (CT) 1,000 : ¥89.80316 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | GFSK | 2.36GHz ~ 2.5GHz | 2Mbps | 8dBm | -103dBm | I2C, I2S, SPI, UART | Integrated, Trace | nRF52840 | 1MB Flash, 256kB RAM | 1.7V ~ 3.6V | 5.4mA ~ 11.7mA | 5.3mA ~ 26.7mA | Surface Mount | -40°C ~ 85°C | Module | |||
8,454 In Stock | 1 : ¥126.13000 Cut Tape (CT) 1,000 : ¥92.89077 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | - | 2.4GHz | - | 8dBm | -103dBm | USB | Antenna Not Included, U.FL | nRF52840 | 1MB Flash, 256kB RAM | 5.5V | 5.4mA | 5.3mA ~ 13.6mA | Surface Mount | - | Module | |||
6,125 In Stock | 1 : ¥156.70000 Cut Tape (CT) 1,000 : ¥123.91465 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | - | 2.4GHz | 1Mbps | 18dBm | -102dBm | ADC, GPIO, I2C, I2S, PDM, PWM, SPI, UART, USB | Antenna Not Included, U.FL | nRF52840 | 1MB Flash, 256kB RAM | 2V ~ 3.6V | - | 4.8mA | Surface Mount | -40°C ~ 85°C | Module |