RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 25 : ¥360.44160 Box | Box | Active | - | UHF (300MHz ~ 1GHz) | 925MHz | 890MHz ~ 960MHz | Module | 1 | 2 | - | 1dBi | 100 W | - | N Type Female | - | Panel Mount | 3.400" (86.36mm) | - | |||
0 In Stock Check Lead Time | 25 : ¥360.44160 Box | Box | Active | - | UHF (300MHz ~ 1GHz) | 850MHz | 806MHz ~ 894MHz | Module | 1 | 2 | - | 1dBi | 100 W | - | N Type Female | - | Panel Mount | 3.400" (86.36mm) | - | |||
0 In Stock Check Lead Time | 25 : ¥419.94280 Box | Box | Active | - | UHF (300MHz ~ 1GHz) | 460MHz | 450MHz ~ 470MHz | Module | 1 | 2 | - | 1dBi | 100 W | - | UHF Female | - | Panel Mount | 3.130" (79.50mm) | - | |||
0 In Stock Check Lead Time | 25 : ¥419.94280 Box | Box | Active | - | UHF (300MHz ~ 1GHz) | 500MHz | 488MHz ~ 512MHz | Module | 1 | 2 | - | 1dBi | 100 W | - | UHF Female | - | Panel Mount | 3.400" (86.36mm) | - | |||
0 In Stock Check Lead Time | 25 : ¥420.58880 Box | Box | Active | - | UHF (300MHz ~ 1GHz) | 460MHz | 450MHz ~ 470MHz | Module | 1 | 2 | - | 1dBi | 100 W | - | BNC Female | - | Panel Mount | 3.400" (86.36mm) | - | |||
0 In Stock Check Lead Time | 25 : ¥732.06560 Box | Box | Active | - | UHF (300MHz ~ 1GHz) | 154MHz | 148MHz ~ 160MHz | Module | 1 | 2 | - | 1dBi | 100 W | - | UHF Female | - | Panel Mount | 4.100" (104.14mm) | - |