EQ50K00 | ||
---|---|---|
DigiKey Part Number | EQ50K00-ND | |
Manufacturer | ||
Manufacturer Product Number | EQ50K00 | |
Description | EQ50K00 0.05% WAFFLE | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 50 kOhms ±0.05% 0.125W, 1/8W Chip Resistor Nonstandard Metal Foil |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -65°C ~ 125°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.087" W (3.20mm x 2.20mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥47.78880 | ¥4,778.88 |