Chip Resistor - Surface Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Ratings | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,173 In Stock | 1 : ¥7.22000 Cut Tape (CT) 4,000 : ¥2.96152 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 mOhms | ±1% | 1W | Metal Element | Automotive AEC-Q200, Current Sense, Moisture Resistant | ±200ppm/°C | -55°C ~ 170°C | Nonstandard | AEC-Q200 | 0612 | 0.120" L x 0.065" W (3.05mm x 1.65mm) | 0.033" (0.85mm) | 4 | - | |||
3,293 In Stock | 1 : ¥7.22000 Cut Tape (CT) 4,000 : ¥2.96152 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.5 mOhms | ±1% | 1W | Metal Element | Automotive AEC-Q200, Current Sense, Moisture Resistant | ±200ppm/°C | -55°C ~ 170°C | Nonstandard | AEC-Q200 | 0612 | 0.120" L x 0.065" W (3.05mm x 1.65mm) | 0.033" (0.85mm) | 4 | - | |||
10,775 In Stock | 1 : ¥7.22000 Cut Tape (CT) 4,000 : ¥2.69472 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 mOhms | ±1% | 1W | Metal Element | Automotive AEC-Q200, Current Sense, Moisture Resistant | ±200ppm/°C | -55°C ~ 170°C | Nonstandard | AEC-Q200 | 0612 | 0.120" L x 0.065" W (3.05mm x 1.65mm) | 0.033" (0.85mm) | 4 | - | |||
3,585 In Stock | 1 : ¥7.22000 Cut Tape (CT) 4,000 : ¥2.69472 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3 mOhms | ±1% | 1W | Metal Element | Automotive AEC-Q200, Current Sense | ±200ppm/°C | -55°C ~ 170°C | 1206 (3216 Metric) | AEC-Q200 | 1206 | 0.120" L x 0.065" W (3.05mm x 1.65mm) | 0.026" (0.65mm) | 4 | - | |||
2,342 In Stock | 1 : ¥7.22000 Cut Tape (CT) 4,000 : ¥2.69472 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.75 mOhms | ±1% | 1W | Metal Element | Automotive AEC-Q200, Current Sense, Moisture Resistant | ±200ppm/°C | -55°C ~ 170°C | Nonstandard | AEC-Q200 | 0612 | 0.120" L x 0.065" W (3.05mm x 1.65mm) | 0.033" (0.85mm) | 4 | - | |||
1,044 In Stock | 1 : ¥7.22000 Cut Tape (CT) 4,000 : ¥2.69472 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5 mOhms | ±1% | 1W | Metal Element | Automotive AEC-Q200, Current Sense | ±200ppm/°C | -55°C ~ 170°C | 1206 (3216 Metric) | AEC-Q200 | 1206 | 0.120" L x 0.065" W (3.05mm x 1.65mm) | 0.026" (0.65mm) | 4 | - | |||
785 In Stock | 1 : ¥7.22000 Cut Tape (CT) 4,000 : ¥2.96152 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.5 mOhms | ±1% | 1W | Metal Element | Automotive AEC-Q200, Current Sense, Moisture Resistant | ±200ppm/°C | -55°C ~ 170°C | Nonstandard | AEC-Q200 | 0612 | 0.120" L x 0.065" W (3.05mm x 1.65mm) | 0.033" (0.85mm) | 4 | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 3 mOhms | ±1% | 1W | Metal Element | Automotive AEC-Q200, Current Sense, Moisture Resistant | ±100ppm/°C | -55°C ~ 170°C | Nonstandard | AEC-Q200 | 0612 | 0.120" L x 0.065" W (3.05mm x 1.65mm) | 0.033" (0.85mm) | 4 | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 5 mOhms | ±1% | 1W | Metal Element | Automotive AEC-Q200, Current Sense, Moisture Resistant | ±100ppm/°C | -55°C ~ 170°C | Nonstandard | AEC-Q200 | 0612 | 0.120" L x 0.065" W (3.05mm x 1.65mm) | 0.033" (0.85mm) | 4 | - |