Chassis Mount Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Temperature Coefficient | Operating Temperature | Features | Coating, Housing Type | Mounting Feature | Size / Dimension | Height - Seated (Max) | Lead Style | Package / Case | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 In Stock | 1 : ¥1,557.72000 Bulk | Bulk | Active | 1 mOhms | ±0.5% | 10W | Metal Clad | 30ppm/°C | -55°C ~ 110°C | Current Sense, Moisture Resistant | Aluminum | Flanges | 6.496" L x 2.362" W (165.00mm x 60.00mm) | 1.220" (31.00mm) | 4-Terminal | Rectangular Case | - | |||
0 In Stock Check Lead Time | 1 : ¥1,885.69000 Bulk | Bulk | Active | 400 µOhms | ±0.5% | 25W | Metal Clad | 30ppm/°C | -55°C ~ 110°C | Current Sense, Moisture Resistant | Aluminum | Flanges | 8.465" L x 2.362" W (215.00mm x 60.00mm) | 1.220" (31.00mm) | 4-Terminal | Rectangular Case | - |