Chip Resistor - Surface Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
250 In Stock | 1 : ¥18.22000 Cut Tape (CT) 1,000 : ¥8.08415 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 mOhms | ±1% | 5W | Metal Film | Current Sense | ±70ppm/°C | -55°C ~ 155°C | Nonstandard | - | 0.272" L x 0.260" W (6.90mm x 6.60mm) | 0.138" (3.50mm) | 4 | - | |||
914 In Stock | 1 : ¥18.22000 Cut Tape (CT) 1,000 : ¥8.08415 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.5 mOhms | ±1% | 5W | Metal Film | Current Sense | ±70ppm/°C | -55°C ~ 155°C | Nonstandard | - | 0.272" L x 0.260" W (6.90mm x 6.60mm) | 0.138" (3.50mm) | 4 | - | |||
285 In Stock | 1 : ¥6.65000 Cut Tape (CT) 1,000 : ¥8.08415 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3 mOhms | ±1% | 5W | Metal Film | Current Sense | ±40ppm/°C | -55°C ~ 155°C | Nonstandard | - | 0.272" L x 0.260" W (6.90mm x 6.60mm) | 0.138" (3.50mm) | 4 | - | |||
1,018 In Stock | 1 : ¥14.78000 Cut Tape (CT) 1,000 : ¥6.18599 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 mOhms | ±1% | 5W | Metal Film | Current Sense | ±40ppm/°C | -55°C ~ 155°C | Nonstandard | - | 0.272" L x 0.260" W (6.90mm x 6.60mm) | 0.138" (3.50mm) | 4 | - |