UW15-1K5J1 | ||
---|---|---|
DigiKey Part Number | 696-UW15-1K5J1-ND | |
Manufacturer | ||
Manufacturer Product Number | UW15-1K5J1 | |
Description | RES 1.5K OHM 5% 15W AXIAL | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 1.5 kOhms ±5% 15W Through Hole Resistor Axial Anti-Arc, Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety Wirewound | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Anti-Arc, Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 1.875" L x 0.500" W (47.63mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.49000 | ¥17.49 |
10 | ¥14.71900 | ¥147.19 |
25 | ¥14.37640 | ¥359.41 |
50 | ¥13.53220 | ¥676.61 |
100 | ¥11.21970 | ¥1,121.97 |
250 | ¥10.14872 | ¥2,537.18 |