Through Hole Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 25 : ¥193.39920 Bulk | Bulk | Active | 44.45 kOhms | ±0.05% | 0.5W, 1/2W | Metal Foil | Non-Inductive | ±2ppm/°C | -55°C ~ 125°C | Radial | - | 0.295" L x 0.098" W (7.50mm x 2.50mm) | 0.315" (8.00mm) | 2 | - | |||
0 In Stock Check Lead Time | 25 : ¥193.39920 Bulk | Bulk | Active | 48.72 kOhms | ±0.05% | 0.5W, 1/2W | Metal Foil | Non-Inductive | ±2ppm/°C | -55°C ~ 125°C | Radial | - | 0.295" L x 0.098" W (7.50mm x 2.50mm) | 0.315" (8.00mm) | 2 | - | |||
0 In Stock Check Lead Time | 25 : ¥226.35160 Bulk | Bulk | Active | 5.512 kOhms | ±0.05% | 0.5W, 1/2W | Metal Foil | Non-Inductive | ±2ppm/°C | -55°C ~ 125°C | Radial | - | 0.295" L x 0.098" W (7.50mm x 2.50mm) | 0.315" (8.00mm) | 2 | - | |||
0 In Stock Check Lead Time | 25 : ¥244.91120 Bulk | Bulk | Active | 61.1 kOhms | ±0.05% | 0.5W, 1/2W | Metal Foil | Non-Inductive | ±2ppm/°C | -55°C ~ 125°C | Radial | - | 0.295" L x 0.098" W (7.50mm x 2.50mm) | 0.315" (8.00mm) | 2 | - | |||
0 In Stock Check Lead Time | 25 : ¥244.91120 Bulk | Bulk | Active | 61.16 kOhms | ±0.05% | 0.5W, 1/2W | Metal Foil | Non-Inductive | ±2ppm/°C | -55°C ~ 125°C | Radial | - | 0.295" L x 0.098" W (7.50mm x 2.50mm) | 0.315" (8.00mm) | 2 | - | |||
0 In Stock Check Lead Time | 25 : ¥244.91120 Bulk | Bulk | Active | 73.24 kOhms | ±0.05% | 0.5W, 1/2W | Metal Foil | Non-Inductive | ±2ppm/°C | -55°C ~ 125°C | Radial | - | 0.295" L x 0.098" W (7.50mm x 2.50mm) | 0.315" (8.00mm) | 2 | - | |||
0 In Stock Check Lead Time | 25 : ¥244.91120 Bulk | Bulk | Active | 73.7 kOhms | ±0.05% | 0.5W, 1/2W | Metal Foil | Non-Inductive | ±2ppm/°C | -55°C ~ 125°C | Radial | - | 0.295" L x 0.098" W (7.50mm x 2.50mm) | 0.315" (8.00mm) | 2 | - | |||
0 In Stock Check Lead Time | 25 : ¥266.75120 Bulk | Bulk | Active | 41.345 kOhms | ±0.01% | 0.5W, 1/2W | Metal Foil | Non-Inductive | ±2ppm/°C | -55°C ~ 155°C | Radial | Radial | 0.295" L x 0.098" W (7.50mm x 2.50mm) | 0.315" (8.00mm) | 2 | - | |||
0 In Stock Check Lead Time | 25 : ¥282.88080 Bulk | Bulk | Active | 90.23 kOhms | ±0.05% | 0.5W, 1/2W | Metal Foil | Non-Inductive | ±2ppm/°C | -55°C ~ 125°C | Radial | - | 0.295" L x 0.098" W (7.50mm x 2.50mm) | 0.315" (8.00mm) | 2 | - |