Through Hole Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,864 In Stock | 1 : ¥7.63000 Bulk | Bulk | Active | 180 mOhms | ±5% | 5W | Ceramic | Anti-Arc, Flame Proof, Moisture Resistant, Safety | - | -55°C ~ 155°C | Radial | - | 0.551" L x 0.197" W (14.00mm x 5.00mm) | 0.748" (19.00mm) | 2 | - | |||
1,205 In Stock | 1 : ¥7.63000 Bulk | Bulk | Active | 150 mOhms | ±5% | 5W | Ceramic | Anti-Arc, Flame Proof, Moisture Resistant, Safety | - | -55°C ~ 155°C | Radial | - | 0.551" L x 0.197" W (14.00mm x 5.00mm) | 0.748" (19.00mm) | 2 | - | |||
1,168 In Stock | 1 : ¥7.63000 Bulk | Bulk | Active | 20 mOhms | ±5% | 5W | Ceramic | Anti-Arc, Flame Proof, Moisture Resistant, Safety | - | -55°C ~ 155°C | Radial | - | 0.551" L x 0.197" W (14.00mm x 5.00mm) | 0.748" (19.00mm) | 2 | - | |||
904 In Stock | 1 : ¥7.63000 Bulk | Bulk | Active | 27 mOhms | ±5% | 5W | Ceramic | Anti-Arc, Flame Proof, Moisture Resistant, Safety | - | -55°C ~ 155°C | Radial | - | 0.551" L x 0.197" W (14.00mm x 5.00mm) | 0.748" (19.00mm) | 2 | - |