EXB-V8V471JV | |
---|---|
DigiKey Part Number | Y4471TR-ND - Tape & Reel (TR) Y4471CT-ND - Cut Tape (CT) Y4471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-V8V471JV |
Description | RES ARRAY 4 RES 470 OHM 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-V8V471JV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 470 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.69900 | ¥16.99 |
25 | ¥1.30040 | ¥32.51 |
50 | ¥0.94240 | ¥47.12 |
100 | ¥0.66250 | ¥66.25 |
250 | ¥0.53592 | ¥133.98 |
500 | ¥0.42212 | ¥211.06 |
1,000 | ¥0.29225 | ¥292.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.24352 | ¥1,217.60 |
10,000 | ¥0.22728 | ¥2,272.80 |
25,000 | ¥0.21592 | ¥5,398.00 |
50,000 | ¥0.21154 | ¥10,577.00 |
125,000 | ¥0.20699 | ¥25,873.75 |