CAY10-104J4LF

DigiKey Part Number
CAY10-104J4LFTR-ND - Tape & Reel (TR)
CAY10-104J4LFCT-ND - Cut Tape (CT)
CAY10-104J4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAY10-104J4LF
Description
RES ARRAY 4 RES 100K OHM 0804
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAY10-104J4LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
100k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
0804, Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.018" (0.45mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.82000¥0.82
10¥0.36900¥3.69
25¥0.27920¥6.98
50¥0.21180¥10.59
100¥0.14860¥14.86
250¥0.11952¥29.88
500¥0.09556¥47.78
1,000¥0.07027¥70.27
5,000¥0.05041¥252.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.04378¥437.80
30,000¥0.03847¥1,154.10
50,000¥0.03529¥1,764.50
100,000¥0.03457¥3,457.00
Manufacturers Standard Package