Reed Relays

Results: 4
Coil Voltage
5VDC12VDC24VDC
Contact Form
DPST-NO (2 Form A)SPST-NO (1 Form A)
Switching Voltage
200VDC - Max300VDC - Max
Coil Current
7.3 mA14 mA27 mA35.7 mA
Must Operate Voltage
3.5 VDC8.4 VDC16.8 VDC
Must Release Voltage
0.28 VDC0.65 VDC0.7 VDC1.4 VDC
Operating Temperature
-40°C ~ 85°C-20°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
RELAY REED DPST 500MA 12V
HE252A1290
RELAY REED DPST 500MA 12V
Littelfuse Inc.
0
In Stock
Active
Bulk
ActiveThrough Hole12VDCDPST-NO (2 Form A)500 mA300VDC - Max27 mANon Latching-PC PinSealed - Hermetically8.4 VDC0.65 VDC1 ms1 ms-20°C ~ 85°C-
RELAY REED SPST 500MA 5V
HE221A0550
RELAY REED SPST 500MA 5V
Littelfuse Inc.
0
In Stock
Active
Bulk
ActiveThrough Hole5VDCSPST-NO (1 Form A)500 mA200VDC - Max35.7 mANon Latching-PC PinSealed - Hermetically3.5 VDC0.28 VDC1 ms1 ms-40°C ~ 85°C-
RELAY REED SPST 500MA 12V
HE221A1250
RELAY REED SPST 500MA 12V
Littelfuse Inc.
0
In Stock
Active
Bulk
ActiveThrough Hole12VDCSPST-NO (1 Form A)500 mA200VDC - Max14 mANon Latching-PC PinSealed - Hermetically8.4 VDC0.7 VDC1 ms1 ms-40°C ~ 85°C-
RELAY REED SPST 500MA 24V
HE221A2450
RELAY REED SPST 500MA 24V
Littelfuse Inc.
0
In Stock
Active
Bulk
ActiveThrough Hole24VDCSPST-NO (1 Form A)500 mA200VDC - Max7.3 mANon Latching-PC PinSealed - Hermetically16.8 VDC1.4 VDC1 ms1 ms-40°C ~ 85°C-
Showing
of 4

Reed Relays


Reed relays use an electromagnetic coil to directly control one or more flexible ferromagnetic metal reed switches, eliminating the need for a mechanical armature. Reed relays require low coil current and are capable of fast operate and release times. Dual coils in some reed relays allow for latching capability. Contact forms include DPDT, DPST, SPDT and SPST.