Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
199 In Stock | 1 : ¥22.52000 Bulk | Bulk | Obsolete | Through Hole | 6VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 110VDC - Max | 1250VA, 550W | 33.3 mA | Non Latching | - | PC Pin | - | Class E | 4.5 VDC | 0.3 VDC | 20 ms | 10 ms | -40°C ~ 70°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
300 In Stock | 1 : ¥22.97000 Box | Box | Obsolete | Through Hole | 6VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 110VDC - Max | 1250VA, 550W | 33.3 mA | Non Latching | - | PC Pin | - | Class B | 4.5 VDC | 0.3 VDC | 20 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
293 In Stock | 1 : ¥22.97000 Box | Box | Obsolete | Through Hole | 9VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 110VDC - Max | 1250VA, 550W | 22.2 mA | Non Latching | - | PC Pin | - | Class B | 6.75 VDC | 0.45 VDC | 20 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
200 In Stock | 1 : ¥27.08000 Bulk | Bulk | Obsolete | Through Hole | 6VDC | SPDT (1 Form C) | 5 A | 250VAC, 110VDC - Max | 1250VA, 550W | 66.7 mA | Non Latching | - | PC Pin | - | Class E | 4.5 VDC | 0.3 VDC | 20 ms | 10 ms | -40°C ~ 70°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
200 In Stock | 1 : ¥27.52000 Box | Box | Obsolete | Through Hole | 6VDC | SPDT (1 Form C) | 5 A | 250VAC, 110VDC - Max | 1250VA, 550W | 66.7 mA | Non Latching | - | PC Pin | - | Class B | 4.5 VDC | 0.3 VDC | 20 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
187 In Stock | 1 : ¥27.52000 Box | Box | Obsolete | Through Hole | 9VDC | SPDT (1 Form C) | 5 A | 250VAC, 110VDC - Max | 1250VA, 550W | 44.4 mA | Non Latching | - | PC Pin | - | Class B | 6.75 VDC | 0.45 VDC | 20 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
200 In Stock | 1 : ¥31.01000 Box | Box | Obsolete | Through Hole | 18VDC | SPDT (1 Form C) | 5 A | 250VAC, 110VDC - Max | 1250VA, 550W | 22.2 mA | Non Latching | - | PC Pin | - | Class E | 13.5 VDC | 0.9 VDC | 20 ms | 10 ms | -40°C ~ 70°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
200 In Stock | 1 : ¥31.37000 Box | Box | Obsolete | Through Hole | 18VDC | SPDT (1 Form C) | 5 A | 250VAC, 110VDC - Max | 1250VA, 550W | 22.2 mA | Non Latching | - | PC Pin | - | Class B | 13.5 VDC | 0.9 VDC | 20 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
135 In Stock | 1 : ¥32.71000 Box | Box | Obsolete | Through Hole | 48VDC | SPDT (1 Form C) | 5 A | 250VAC, 110VDC - Max | 1250VA, 550W | 8.3 mA | Non Latching | - | PC Pin | - | Class B | 36 VDC | 2.4 VDC | 20 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
55 In Stock | 1 : ¥24.93000 Bulk | Bulk | Obsolete | Through Hole | 18VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 110VDC - Max | 1250VA, 550W | 11.1 mA | Non Latching | - | PC Pin | - | Class B | 13.5 VDC | 0.9 VDC | 20 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
70 In Stock | 1 : ¥27.08000 Bulk | Bulk | Obsolete | Through Hole | 9VDC | SPDT (1 Form C) | 5 A | 250VAC, 110VDC - Max | 1250VA, 550W | 44.4 mA | Non Latching | - | PC Pin | - | Class E | 6.75 VDC | 0.45 VDC | 20 ms | 10 ms | -40°C ~ 70°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
32 In Stock | 1 : ¥45.04000 Bulk | Bulk | Obsolete | Through Hole | 18VDC | SPDT (1 Form C) | 10 A | 250VAC, 110VDC - Max | 2500VA, 1100W | 22.2 mA | Non Latching | - | PC Pin | - | Class E | 14.4 VDC | 0.9 VDC | 20 ms | 10 ms | -40°C ~ 70°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
21 In Stock | 1 : ¥45.04000 Bulk | Bulk | Obsolete | Through Hole | 6VDC | SPDT (1 Form C) | 10 A | 250VAC, 110VDC - Max | 2500VA, 1100W | 66.7 mA | Non Latching | - | PC Pin | - | Class E | 4.8 VDC | 0.3 VDC | 20 ms | 10 ms | -40°C ~ 70°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 5VDC | SPDT (1 Form C) | 5 A | 250VAC, 110VDC - Max | 1250VA, 550W | 80 mA | Non Latching | - | PC Pin | - | Class E | 3.75 VDC | 0.25 VDC | 5 ms | 2 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 12VDC | SPDT (1 Form C) | 5 A | 250VAC, 110VDC - Max | 1250VA, 550W | 33.3 mA | Non Latching | - | PC Pin | - | Class E | 9 VDC | 0.6 VDC | 5 ms | 2 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 24VDC | SPDT (1 Form C) | 5 A | 250VAC, 110VDC - Max | 1250VA, 550W | 16.7 mA | Non Latching | - | PC Pin | - | Class E | 18 VDC | 1.2 VDC | 5 ms | 2 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 5VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 110VDC - Max | 1250VA, 550W | 40 mA | Non Latching | - | PC Pin | - | Class E | 3.75 VDC | 0.25 VDC | 5 ms | 2 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 110VDC - Max | 1250VA, 550W | 16.7 mA | Non Latching | - | PC Pin | - | Class E | 9 VDC | 0.6 VDC | 5 ms | 2 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 24VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 110VDC - Max | 1250VA, 550W | 8.3 mA | Non Latching | - | PC Pin | - | Class E | 18 VDC | 1.2 VDC | 5 ms | 2 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 12VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 110VDC - Max | 2500VA, 1100W | 16.7 mA | Non Latching | - | PC Pin | - | Class E | 9.6 VDC | 0.6 VDC | 5 ms | 2 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 24VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 110VDC - Max | 2500VA, 1100W | 8.3 mA | Non Latching | - | PC Pin | - | Class E | 19.2 VDC | 1.2 VDC | 5 ms | 2 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 5VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 110VDC - Max | 2500VA, 1100W | 40 mA | Non Latching | - | PC Pin | - | Class E | 4 VDC | 0.25 VDC | 5 ms | 2 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 250VAC, 110VDC - Max | 2500VA, 1100W | 33.3 mA | Non Latching | - | PC Pin | - | Class E | 9.6 VDC | 0.6 VDC | 5 ms | 2 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 24VDC | SPDT (1 Form C) | 10 A | 250VAC, 110VDC - Max | 2500VA, 1100W | 16.7 mA | Non Latching | - | PC Pin | - | Class E | 19.2 VDC | 1.2 VDC | 5 ms | 2 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 3VDC | SPDT (1 Form C) | 5 A | 250VAC, 110VDC - Max | 1250VA, 550W | 133 mA | Non Latching | - | PC Pin | - | Class E | 2.25 VDC | 0.15 VDC | 5 ms | 2 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - |