Signal Relays, Up to 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Relay Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 12VDC | DPDT (2 Form C) | 10 mA | 10VDC - Max | 4.2 mA | Non Latching | - | PC Pin | - | - | 9.6 VDC | 1.2 VDC | 5 ms | 5 ms | -40°C ~ 70°C | Silver Palladium (AgPd), Gold (Au) | Telecom | |||
0 In Stock | Obsolete | Tube | Obsolete | Surface Mount | 12VDC | DPDT (2 Form C) | 10 mA | 10VDC - Max | 4.2 mA | Non Latching | - | Gull Wing | - | - | 9.6 VDC | 1.2 VDC | 5 ms | 5 ms | -40°C ~ 70°C | Silver Palladium (AgPd), Gold (Au) | Telecom | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 3VDC | DPDT (2 Form C) | 10 mA | 10VDC - Max | 16.7 mA | Non Latching | - | PC Pin | - | - | 2.4 VDC | 0.3 VDC | 5 ms | 5 ms | -40°C ~ 70°C | Silver Palladium (AgPd), Gold (Au) | Telecom | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 4.5VDC | DPDT (2 Form C) | 10 mA | 10VDC - Max | 11.1 mA | Non Latching | - | PC Pin | - | - | 3.6 VDC | 0.45 VDC | 5 ms | 5 ms | -40°C ~ 70°C | Silver Palladium (AgPd), Gold (Au) | Telecom | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 24VDC | DPDT (2 Form C) | 10 mA | 10VDC - Max | 2.9 mA | Non Latching | - | PC Pin | - | - | 19.2 VDC | 2.4 VDC | 5 ms | 5 ms | -40°C ~ 70°C | Silver Palladium (AgPd), Gold (Au) | Telecom | |||
0 In Stock | Obsolete | Tube | Obsolete | Surface Mount | 3VDC | DPDT (2 Form C) | 10 mA | 10VDC - Max | 16.7 mA | Non Latching | - | Gull Wing | - | - | 2.4 VDC | 0.3 VDC | 5 ms | 5 ms | -40°C ~ 70°C | Silver Palladium (AgPd), Gold (Au) | Telecom | |||
0 In Stock | Obsolete | Tube | Obsolete | Surface Mount | 4.5VDC | DPDT (2 Form C) | 10 mA | 10VDC - Max | 11.1 mA | Non Latching | - | Gull Wing | - | - | 3.6 VDC | 0.45 VDC | 5 ms | 5 ms | -40°C ~ 70°C | Silver Palladium (AgPd), Gold (Au) | Telecom | |||
0 In Stock | Obsolete | Tube | Obsolete | Surface Mount | 24VDC | DPDT (2 Form C) | 10 mA | 10VDC - Max | 2.9 mA | Non Latching | - | Gull Wing | - | - | 19.2 VDC | 2.4 VDC | 5 ms | 5 ms | -40°C ~ 70°C | Silver Palladium (AgPd), Gold (Au) | Telecom | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 3VDC | DPDT (2 Form C) | 10 mA | 10VDC - Max | 11.7 mA | Latching, Single Coil | - | PC Pin | - | - | 2.4 VDC | - | 5 ms | 5 ms | -40°C ~ 70°C | Silver Palladium (AgPd), Gold (Au) | Telecom | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 12VDC | DPDT (2 Form C) | 10 mA | 10VDC - Max | 2.9 mA | Latching, Single Coil | - | PC Pin | - | - | 9.6 VDC | - | 5 ms | 5 ms | -40°C ~ 70°C | Silver Palladium (AgPd), Gold (Au) | Telecom | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 4.5VDC | DPDT (2 Form C) | 10 mA | 10VDC - Max | 7.8 mA | Latching, Single Coil | - | PC Pin | - | - | 3.6 VDC | - | 5 ms | 5 ms | -40°C ~ 70°C | Silver Palladium (AgPd), Gold (Au) | Telecom | |||
0 In Stock | Obsolete | Tube | Obsolete | Surface Mount | 3VDC | DPDT (2 Form C) | 10 mA | 10VDC - Max | 11.7 mA | Latching, Single Coil | - | Gull Wing | - | - | 2.4 VDC | - | 5 ms | 5 ms | -40°C ~ 70°C | Silver Palladium (AgPd), Gold (Au) | Telecom | |||
0 In Stock | Obsolete | Tube | Obsolete | Surface Mount | 12VDC | DPDT (2 Form C) | 10 mA | 10VDC - Max | 2.9 mA | Latching, Single Coil | - | Gull Wing | - | - | 9.6 VDC | - | 5 ms | 5 ms | -40°C ~ 70°C | Silver Palladium (AgPd), Gold (Au) | Telecom | |||
0 In Stock | Obsolete | Tube | Obsolete | Surface Mount | 24VDC | DPDT (2 Form C) | 10 mA | 10VDC - Max | 2.1 mA | Latching, Single Coil | - | Gull Wing | - | - | 19.2 VDC | - | 5 ms | 5 ms | -40°C ~ 70°C | Silver Palladium (AgPd), Gold (Au) | Telecom | |||
0 In Stock | Obsolete | Tube | Obsolete | Surface Mount | 4.5VDC | DPDT (2 Form C) | 10 mA | 10VDC - Max | 7.8 mA | Latching, Single Coil | - | Gull Wing | - | - | 3.6 VDC | - | 5 ms | 5 ms | -40°C ~ 70°C | Silver Palladium (AgPd), Gold (Au) | Telecom | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 3VDC | DPDT (2 Form C) | 10 mA | 10VDC - Max | 23.3 mA | Latching, Dual Coil | - | PC Pin | - | - | 2.4 VDC | - | 5 ms | 5 ms | -40°C ~ 70°C | Silver Palladium (AgPd), Gold (Au) | Telecom | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 12VDC | DPDT (2 Form C) | 10 mA | 10VDC - Max | 5.8 mA | Latching, Dual Coil | - | PC Pin | - | - | 9.6 VDC | - | 5 ms | 5 ms | -40°C ~ 70°C | Silver Palladium (AgPd), Gold (Au) | Telecom | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 24VDC | DPDT (2 Form C) | 10 mA | 10VDC - Max | 6.3 mA | Latching, Dual Coil | - | PC Pin | - | - | 19.2 VDC | - | 5 ms | 5 ms | -40°C ~ 70°C | Silver Palladium (AgPd), Gold (Au) | Telecom | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 4.5VDC | DPDT (2 Form C) | 10 mA | 10VDC - Max | 15.6 mA | Latching, Dual Coil | - | PC Pin | - | - | 3.6 VDC | - | 5 ms | 5 ms | -40°C ~ 70°C | Silver Palladium (AgPd), Gold (Au) | Telecom | |||
0 In Stock | Obsolete | Tube | Obsolete | Surface Mount | 3VDC | DPDT (2 Form C) | 10 mA | 10VDC - Max | 23.3 mA | Latching, Dual Coil | - | Gull Wing | - | - | 2.4 VDC | - | 5 ms | 5 ms | -40°C ~ 70°C | Silver Palladium (AgPd), Gold (Au) | Telecom | |||
0 In Stock | Obsolete | Tube | Obsolete | Surface Mount | 12VDC | DPDT (2 Form C) | 10 mA | 10VDC - Max | 5.8 mA | Latching, Dual Coil | - | Gull Wing | - | - | 9.6 VDC | - | 5 ms | 5 ms | -40°C ~ 70°C | Silver Palladium (AgPd), Gold (Au) | Telecom | |||
0 In Stock | Obsolete | Tube | Obsolete | Surface Mount | 24VDC | DPDT (2 Form C) | 10 mA | 10VDC - Max | 6.3 mA | Latching, Dual Coil | - | Gull Wing | - | - | 19.2 VDC | - | 5 ms | 5 ms | -40°C ~ 70°C | Silver Palladium (AgPd), Gold (Au) | Telecom | |||
0 In Stock | Obsolete | Tube | Obsolete | Surface Mount | 4.5VDC | DPDT (2 Form C) | 10 mA | 10VDC - Max | 15.6 mA | Latching, Dual Coil | - | Gull Wing | - | - | 3.6 VDC | - | 5 ms | 5 ms | -40°C ~ 70°C | Silver Palladium (AgPd), Gold (Au) | Telecom | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 6VDC | DPDT (2 Form C) | 10 mA | 10VDC - Max | 8.3 mA | Non Latching | - | PC Pin | - | - | 4.8 VDC | 0.6 VDC | 5 ms | 5 ms | -40°C ~ 70°C | Silver Palladium (AgPd), Gold (Au) | Telecom | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 9VDC | DPDT (2 Form C) | 10 mA | 10VDC - Max | 3.9 mA | Latching, Single Coil | - | PC Pin | - | - | 7.2 VDC | - | 5 ms | 5 ms | -40°C ~ 70°C | Silver Palladium (AgPd), Gold (Au) | Telecom |