Contactors (Electromechanical)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Features | Termination Style | Operating Temperature | Must Operate Voltage | Must Release Voltage |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 2 : ¥59,505.63500 Bulk | Bulk | Active | Chassis Mount | 28VDC | DPDT (DB/DM) (2 Form Z) | 65 A | 115VAC, 28VDC - Max | Sealed - Hermetically | Stud | -53.9°C ~ 73.9°C | 18 VDC | 1 VDC | |||
0 In Stock Check Lead Time | 1 : ¥111,556.60000 Bulk | Bulk | Active | Chassis Mount | 30VDC | DPDT (DB/DM) (2 Form Z) | 25 A | 28VDC - Nom | Sealed - Hermetically | Solder Hook | -55°C ~ 71°C | 18 VDC | 1 VDC | |||
0 In Stock Check Lead Time | 1 : ¥145,487.11000 Bulk | Bulk | Active | Chassis Mount | 28VDC | 3PST-NO (3 Form A) | 25 A | 200VAC - Max | Sealed - Hermetically | Solder Hook | -65°C ~ 85°C | 18 VDC | 7 VDC | |||
0 In Stock Check Lead Time | 1 : ¥148,364.01000 Bulk | Bulk | Active | Chassis Mount | 28VDC | 3PDT (3 Form C) | 50 A | 200VAC - Max | Auxiliary Contacts, Sealed - Hermetically | Stud | -53.9°C ~ 73.9°C | 18 VDC | 1 VDC | |||
0 In Stock Check Lead Time | 1 : ¥149,519.85000 Bulk | Bulk | Active | Chassis Mount | 28 ~ 31VDC | 3PDT (3 Form C) | 25 A | 200VAC - Max | Auxiliary Contacts, Sealed - Hermetically | Solder Hook | -55°C ~ 71°C | 18 VDC | 1.5 VDC | |||
0 In Stock Check Lead Time | 1 : ¥156,260.32000 Bulk | Bulk | Active | Chassis Mount | 115VAC | 3PDT (3 Form C) | 25 A | 115VAC - Nom | Sealed - Hermetically | Solder Hook | - | 95 VAC | 25 VAC | |||
0 In Stock Check Lead Time | 1 : ¥178,938.26000 Bulk | Bulk | Active | Chassis Mount | 28 ~ 30VDC | DPDT (2 Form C) | 30 A | 28VDC - Nom | Auxiliary Contacts, Sealed - Fully | Stud | -55°C ~ 71°C | 18 VDC | 1.5 VDC | |||
0 In Stock Check Lead Time | 1 : ¥195,746.15000 Bulk | Bulk | Active | Chassis Mount | 115VAC | 3PST-NO (3 Form A) | 50 A | 208VAC - Max | Sealed - Hermetically | Stud | -55°C ~ 73.9°C | 90VAC | 45 VAC | |||
0 In Stock Check Lead Time | 1 : ¥212,600.23000 Bulk | Bulk | Active | Chassis Mount | 115VAC | 3PDT (3 Form C) | 100 A | 200VAC - Max | Sealed - Hermetically | Stud | -55°C ~ 71°C | 103.5 VAC | 23 VAC | |||
0 In Stock Check Lead Time | 1 : ¥232,247.48000 Bulk | Bulk | Active | Chassis Mount | 28VDC | 3PST-NO (3 Form A) | 120 A | 200VAC - Max | Auxiliary Contacts | Stud | -55°C ~ 120°C | 21 VDC | 5.5 VDC | |||
0 In Stock Check Lead Time | 1 : ¥450,702.76000 Bulk | Bulk | Active | Chassis Mount | 28VDC | 3PDT (3 Form C) | 120 A | 200VAC - Max | Auxiliary Contacts, Sealed - Hermetically | Stud | -55°C ~ 71°C | 18 VDC | - |