Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 10 : ¥834.70400 Bulk | Bulk | Obsolete | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 15 ~ 32VDC | 24 V ~ 280 V | 25 A | Screw Terminal | Hockey Puck | - | |||
0 In Stock | 10 : ¥980.47100 Bulk | Bulk | Obsolete | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 15 ~ 32VDC | 24 V ~ 280 V | 50 A | Screw Terminal | Hockey Puck | - | |||
0 In Stock | 10 : ¥1,542.73200 Bulk | Bulk | Obsolete | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 15 ~ 32VDC | 24 V ~ 280 V | 90 A | Screw Terminal | Hockey Puck | - | |||
0 In Stock | Active | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 15 ~ 32VDC | 24 V ~ 280 V | 10 A | Screw Terminal | Hockey Puck | - | |||
0 In Stock | Active | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 15 ~ 32VDC | 24 V ~ 280 V | 75 A | Screw Terminal | Hockey Puck | - |