Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,000 In Stock | 1,000 : ¥20.72319 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.37VDC | 0 V ~ 40 V | 4.5 A | 30 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
3,206 In Stock | 1 : ¥37.62000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.37VDC | 0 V ~ 40 V | 4.5 A | 30 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
4,837 In Stock | 1 : ¥38.43000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.37VDC | 0 V ~ 40 V | 4.5 A | 30 mOhms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP |