Solid State Relays (SSR)

Results: 13
Packaging
BulkTube
Mounting Type
Chassis MountThrough Hole
Output Type
ACAC, Zero Cross
Voltage - Load
24 V ~ 280 V48 V ~ 530 V
Load Current
25 A40 A
Termination Style
PC PinQuick Connect - 0.250" (6.3mm)
Supplier Device Package
-Module
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Applied FiltersRemove All

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
Termination Style
Package / Case
Supplier Device Package
LR1200480
LR600240D25
SSR RELAY SPST-NO 25A 24-280V
Sensata-Crydom
2,092
In Stock
1 : ¥430.29000
Bulk
Bulk
Active
Through Hole
SPST-NO (1 Form A)
AC, Zero Cross
4 ~ 32VDC
24 V ~ 280 V
25 A
PC Pin
Module
-
LR1200480
LR600240D40
SSR RELAY SPST-NO 40A 24-280V
Sensata-Crydom
379
In Stock
1 : ¥471.57000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, Zero Cross
4 ~ 32VDC
24 V ~ 280 V
40 A
PC Pin
Module
-
LR1200480
LR600240D40R
SSR RELAY SPST-NO 40A 24-280V
Sensata-Crydom
72
In Stock
1 : ¥482.57000
Bulk
Bulk
Active
Through Hole
SPST-NO (1 Form A)
AC
4 ~ 32VDC
24 V ~ 280 V
40 A
PC Pin
Module
-
LR1200480
LR1200480D40
SSR RELAY SPST-NO 40A 48-530V
Sensata-Crydom
5,683
In Stock
1 : ¥519.03000
Bulk
Bulk
Active
Through Hole
SPST-NO (1 Form A)
AC, Zero Cross
4 ~ 32VDC
48 V ~ 530 V
40 A
PC Pin
Module
-
LR1200480
LR1200480D25
SSR RELAY SPST-NO 25A 48-530V
Sensata-Crydom
337
In Stock
1 : ¥473.36000
Bulk
Bulk
Active
Through Hole
SPST-NO (1 Form A)
AC, Zero Cross
4 ~ 32VDC
48 V ~ 530 V
25 A
PC Pin
Module
-
LR1200480
LR600240D25R
SSR RELAY SPST-NO 25A 24-280V
Sensata-Crydom
93
In Stock
1 : ¥441.19000
Bulk
Bulk
Active
Through Hole
SPST-NO (1 Form A)
AC
4 ~ 32VDC
24 V ~ 280 V
25 A
PC Pin
Module
-
LR1200480
LR1200480D25R
SSR RELAY SPST-NO 25A 48-530V
Sensata-Crydom
14
In Stock
1 : ¥485.25000
Bulk
Bulk
Active
Through Hole
SPST-NO (1 Form A)
AC
4 ~ 32VDC
48 V ~ 530 V
25 A
PC Pin
Module
-
LR600240D40RH
LR600240D40RH
SSR RELAY SPST-NO 40A 24-280V
Sensata-Crydom
14
In Stock
1 : ¥508.21000
Bulk
Bulk
Active
Through Hole
SPST-NO (1 Form A)
AC
4 ~ 32VDC
24 V ~ 280 V
40 A
PC Pin
Module
-
LR1200480D25H
LR600240D25H
SSR RELAY SPST-NO 25A 24-280V
Sensata-Crydom
0
In Stock
Check Lead Time
14 : ¥434.57786
Bulk
Bulk
Active
Chassis Mount
SPST-NO (1 Form A)
AC, Zero Cross
4 ~ 32VDC
24 V ~ 280 V
25 A
Quick Connect - 0.250" (6.3mm)
Module
Module
LR1200480D25H
LR600240D40H
SSR RELAY SPST-NO 40A 24-280V
Sensata-Crydom
0
In Stock
Check Lead Time
14 : ¥473.89786
Bulk
Bulk
Active
Chassis Mount
SPST-NO (1 Form A)
AC, Zero Cross
4 ~ 32VDC
24 V ~ 280 V
40 A
Quick Connect - 0.250" (6.3mm)
Module
Module
LR1200480D25H
LR1200480D25H
SSR RELAY SPST-NO 25A 48-530V
Sensata-Crydom
0
In Stock
Check Lead Time
14 : ¥478.00929
Bulk
Bulk
Active
Chassis Mount
SPST-NO (1 Form A)
AC, Zero Cross
4 ~ 32VDC
48 V ~ 530 V
25 A
Quick Connect - 0.250" (6.3mm)
Module
Module
LR1200480
LR1200480D40R
SSR RELAY SPST-NO 40A 48-530V
Sensata-Crydom
0
In Stock
Check Lead Time
14 : ¥530.65071
Bulk
Bulk
Active
Through Hole
SPST-NO (1 Form A)
AC
4 ~ 32VDC
48 V ~ 530 V
40 A
PC Pin
Module
-
LR1200480D25H
LR1200480D40RH
SSR RELAY SPST-NO 40A 48-530V
Sensata-Crydom
0
In Stock
Check Lead Time
14 : ¥532.52143
Bulk
Bulk
Active
Chassis Mount
SPST-NO (1 Form A)
AC
4 ~ 32VDC
48 V ~ 530 V
40 A
Quick Connect - 0.250" (6.3mm)
Module
Module
Showing
of 13

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.