Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
406 In Stock | 1 : ¥33.70000 Bulk | Bulk | Obsolete | Through Hole | 24VDC | SPDT (1 Form C) | 10 A | 400VAC - Max | 4000VA | 10.9 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 16.8 VDC | - | 6 ms | 4 ms | -40°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus, EAC, ENEC, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 400VAC - Max | 4000VA | 20.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 8.4 VDC | - | 6 ms | 4 ms | -40°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus, EAC, ENEC, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 3VDC | SPDT (1 Form C) | 10 A | 400VAC - Max | 4000VA | 83.5 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 2.2 VDC | - | 6 ms | 4 ms | -40°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus, EAC, ENEC, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 24VDC | SPDT (1 Form C) | 10 A | 400VAC - Max | 4000VA | 10.9 mA | Non Latching | - | PC Pin | - | - | 16.8 VDC | - | 6 ms | 4 ms | -40°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus, EAC, ENEC, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Box | Obsolete | Through Hole | 12VDC | SPST-NO (1 Form A) | 16 A | 400VAC - Max | 6400VA | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 8.4 VDC | 0.6 VDC | 6 ms | 2 ms | -40°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus, EAC, ENEC, VDE | General Purpose | - | - |