RSD-12V | ||
---|---|---|
DigiKey Part Number | RSD-12V-ND | |
Manufacturer | ||
Manufacturer Product Number | RSD-12V | |
Description | RELAY GEN PURPOSE SPDT 1A 12V | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 110VAC, 30VDC - Max | |
Coil Current | 13.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 9.3 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 3 ms | |
Release Time | 2 ms | |
Operating Temperature | -55°C ~ 65°C | |
Contact Material | Gold Cobalt (AuCo) | |
Relay Type | General Purpose | |
Coil Resistance | 890 Ohms | |
Base Product Number |