Reed Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
104 In Stock | 1 : ¥332.17000 Tube | Tube | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 250 mA | 150VAC, 150VDC - Max | 14.3 mA | Non Latching | - | PC Pin | - | 3.8 VDC | 0.4 VDC | 0.75 ms | 0.1 ms | -20°C ~ 85°C | - | |||
274 In Stock | 1 : ¥155.49000 Tube | Tube | Active | Through Hole | 5VDC | 3PST-NO (3 Form A) | 250 mA | 150VAC, 150VDC - Max | 14.3 mA | Non Latching | - | PC Pin | - | 3.8 VDC | 0.4 VDC | 0.75 ms | 0.1 ms | -20°C ~ 85°C | - | |||
543 In Stock | 1 : ¥168.81000 Tube | Tube | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 250 mA | 150VAC, 150VDC - Max | 6 mA | Non Latching | - | PC Pin | - | 9 VDC | 1 VDC | 0.75 ms | 0.1 ms | -20°C ~ 85°C | - | |||
200 In Stock | 1 : ¥243.70000 Tube | Tube | Active | Through Hole | 5VDC | 3PST-NO (3 Form A) | 250 mA | 150VAC, 150VDC - Max | 14.3 mA | Non Latching | - | PC Pin | - | 3.8 VDC | 0.4 VDC | 0.75 ms | 0.1 ms | -20°C ~ 85°C | - | |||
200 In Stock | 1 : ¥382.66000 Tube | Tube | Active | Through Hole | 12VDC | 3PST-NO (3 Form A) | 250 mA | 150VAC, 150VDC - Max | 6 mA | Non Latching | - | PC Pin | - | 9 VDC | 1 VDC | 0.75 ms | 0.1 ms | -20°C ~ 85°C | - | |||
0 In Stock | 200 : ¥181.95975 Tube | Tube | Last Time Buy | Through Hole | 5VDC | 3PST-NO (3 Form A) | 250 mA | 150VAC, 150VDC - Max | 14.3 mA | Non Latching | - | PC Pin | - | 3.8 VDC | 0.4 VDC | 0.75 ms | 0.1 ms | -20°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 200 : ¥187.73625 Tube | Tube | Active | Through Hole | 12VDC | 3PST-NO (3 Form A) | 250 mA | 150VAC, 150VDC - Max | 6 mA | Non Latching | - | PC Pin | - | 9 VDC | 1 VDC | 0.75 ms | 0.1 ms | -20°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 200 : ¥192.06865 Tube | Tube | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 250 mA | 150VAC, 150VDC - Max | 14.3 mA | Non Latching | - | PC Pin | - | 3.8 VDC | 0.4 VDC | 0.75 ms | 0.1 ms | -20°C ~ 85°C | - | |||
0 In Stock | 200 : ¥192.06865 Tube | Tube | Last Time Buy | Through Hole | 5VDC | DPST-NO (2 Form A) | 250 mA | 150VAC, 150VDC - Max | 14.3 mA | Non Latching | - | PC Pin | - | 3.8 VDC | 0.4 VDC | 0.75 ms | 0.1 ms | -20°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 200 : ¥219.78055 Tube | Tube | Active | Through Hole | 12VDC | 3PST-NO (3 Form A) | 250 mA | 150VAC, 150VDC - Max | 6 mA | Non Latching | - | PC Pin | Sealed - Hermetically | 9 VDC | 1 VDC | 750 µs | 100 µs | -20°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 200 : ¥241.89095 Tube | Tube | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 250 mA | 150VAC, 150VDC - Max | 6 mA | Non Latching | - | PC Pin | - | 9 VDC | 1 VDC | 0.75 ms | 0.1 ms | -20°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 200 : ¥258.49840 Tube | Tube | Active | Through Hole | 5VDC | 3PST-NO (3 Form A) | 250 mA | 150VAC, 150VDC - Max | 14.3 mA | Non Latching | - | PC Pin | - | 3.8 VDC | 0.4 VDC | 0.75 ms | 0.1 ms | -20°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 200 : ¥262.83075 Tube | Tube | Active | Through Hole | 12VDC | 3PST-NO (3 Form A) | 250 mA | 150VAC, 150VDC - Max | 6 mA | Non Latching | - | PC Pin | - | 9 VDC | 1 VDC | 0.75 ms | 0.1 ms | -20°C ~ 85°C | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 5VDC | DPST-NO (2 Form A) | 250 mA | 150VAC, 150VDC - Max | 14.3 mA | Non Latching | - | PC Pin | - | 3.8 VDC | 0.4 VDC | 0.75 ms | 0.1 ms | -20°C ~ 85°C | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 12VDC | DPST-NO (2 Form A) | 250 mA | 150VAC, 150VDC - Max | 6 mA | Non Latching | - | PC Pin | - | 9 VDC | 1 VDC | 0.75 ms | 0.1 ms | -20°C ~ 85°C | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 5VDC | 3PST-NO (3 Form A) | 250 mA | 150VAC, 150VDC - Max | 14.3 mA | Non Latching | - | PC Pin | - | 3.8 VDC | 0.4 VDC | 0.75 ms | 0.1 ms | -20°C ~ 85°C | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 12VDC | 3PST-NO (3 Form A) | 250 mA | 150VAC, 150VDC - Max | 6 mA | Non Latching | - | PC Pin | - | 9 VDC | 1 VDC | 0.75 ms | 0.1 ms | -20°C ~ 85°C | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 5VDC | 3PST-NO (3 Form A) | 250 mA | 150VAC, 150VDC - Max | 14.3 mA | Non Latching | - | PC Pin | - | 3.8 VDC | 0.4 VDC | 0.75 ms | 0.1 ms | -20°C ~ 85°C | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 5VDC | 3PST-NO (3 Form A) | 250 mA | 150VAC, 150VDC - Max | 14.3 mA | Non Latching | - | PC Pin | - | 3.8 VDC | 0.4 VDC | 0.75 ms | 0.1 ms | -20°C ~ 85°C | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 5VDC | 3PST-NO (3 Form A) | 250 mA | 150VAC, 150VDC - Max | 14.3 mA | Non Latching | - | PC Pin | - | 3.8 VDC | 0.4 VDC | 0.75 ms | 0.1 ms | -20°C ~ 85°C | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 12VDC | 3PST-NO (3 Form A) | 250 mA | 150VAC, 150VDC - Max | 6 mA | Non Latching | - | PC Pin | - | 9 VDC | 1 VDC | 0.75 ms | 0.1 ms | -20°C ~ 85°C | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 12VDC | 3PST-NO (3 Form A) | 250 mA | 150VAC, 150VDC - Max | 6 mA | Non Latching | - | PC Pin | - | 9 VDC | 1 VDC | 0.75 ms | 0.1 ms | -20°C ~ 85°C | - |