Reed Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60 In Stock | 1 : ¥1,043.51000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 3 A | 7500VAC, 7500VDC - Max | 34.3 mA | Non Latching | - | Wire Leads | - | 18 VDC | 2 VDC | 3.2 ms | 1.5 ms | -20°C ~ 70°C | - | |||
0 In Stock Check Lead Time | 12 : ¥807.85250 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 3 A | 10000VAC, 10000VDC - Max | 34.3 mA | Non Latching | - | Wire Leads | - | 16.8 VDC | 3.6 VDC | 3 ms | 1.5 ms | -20°C ~ 70°C | - | |||
0 In Stock | Active | Bag | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 3 A | 7500VAC, 7500VDC - Max | 52.2 mA | Non Latching | - | PC Pin | - | 8.4 VDC | 1 VDC | 3 ms | 1.5 ms | -20°C ~ 70°C | - | |||
0 In Stock | Active | Bag | Active | Through Hole | 12VDC | SPST-NC (1 Form B) | 3 A | 7500VAC, 7500VDC - Max | 66.7 mA | Non Latching | - | PC Pin | - | 8.4 VDC | 1 VDC | 3 ms | 1.5 ms | -20°C ~ 70°C | - |